Trenger du mer?
Antall | |
---|---|
1+ | kr 63,070 |
5+ | kr 51,690 |
10+ | kr 45,760 |
20+ | kr 41,970 |
Produktinformasjon
Produktoversikt
Test probes are developed to meet electrical testing requirements in a variety of applications and provide a reliable means of testing bare or loaded circuitries where several contact points must be accessed. Depending on the metal inserts used, they are designed for cable connection by soldering or crimping. Crimping is the preferred type of connection, but it requires special tooling, so most customers buy probes ready assembled onto the cable.
- Material: Nylon 66 / Brass, Ni plated.
- Colour: Blue
Applikasjoner
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Merknader
Extended spike test probe rated 1K CAT III, 10A test probe for connection to standard shrouded 4mm plugs.
Tekniske spesifikasjoner
Test Probe Tip
Multicomp Pro Test Probes
Shrouded 4mm Plugs
No SVHC (19-Jan-2021)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Great Britain
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar