SP Series Audio Transformers:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 284,870 5+ kr 251,760 10+ kr 246,010 20+ kr 225,550 50+ kr 221,060 | Min.: 1 / Mult: 1 | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ kr 250,610 5+ kr 221,520 10+ kr 216,580 20+ kr 198,530 50+ kr 194,510 | Min.: 1 / Mult: 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ kr 294,220 5+ kr 260,020 10+ kr 254,020 20+ kr 232,960 50+ kr 228,310 | Min.: 1 / Mult: 1 | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
1824902 | Each | 1+ kr 214,740 5+ kr 189,800 10+ kr 185,540 20+ kr 170,140 50+ kr 166,690 | Min.: 1 / Mult: 1 | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||
Each | 1+ kr 208,150 5+ kr 184,030 10+ kr 179,840 20+ kr 164,890 50+ kr 161,610 | Min.: 1 / Mult: 1 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ kr 261,530 5+ kr 231,070 10+ kr 225,780 20+ kr 207,040 50+ kr 202,900 | Min.: 1 / Mult: 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ kr 260,720 5+ kr 230,380 10+ kr 225,090 20+ kr 206,350 50+ kr 202,210 | Min.: 1 / Mult: 1 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ kr 261,530 5+ kr 231,070 10+ kr 225,780 20+ kr 207,040 50+ kr 202,900 | Min.: 1 / Mult: 1 | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series |