• Sikkerhet og overvåking
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
                      2. Transformers
                      3. Audio Transformers

                      VTX Series Audio Transformers:

                      10 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Turns Ratio
                      Primary Impedance
                      Secondary Impedance
                      Frequency Max
                      Isolation Voltage
                      Transformer Applications
                      DC Resistance Primary
                      DC Resistance Secondary
                      Transformer Mounting
                      Transformer Terminals
                      Frequency Min
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      VTX-102-007
                      VIGORTRONIX VTX-102-007
                      4695721

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. w/ Mu-metal screening can and Lid
                      3. 1+1 : 1+1
                      4. 600 ohm
                      5. 600 ohm
                      6. 35 kHz
                      7. 1 kV
                      Each
                      1+
                      kr 326,720
                      5+
                      kr 276,930
                      10+
                      kr 258,080
                      20+
                      kr 246,810
                      50+
                      kr 238,750
                      Min.: 1 / Mult: 1
                      1+1 : 1+1
                      600ohm
                      600ohm
                      35kHz
                      1kV
                      Microphone Input Circuitry
                      42ohm
                      58ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX Series
                      VTX-102-006
                      VIGORTRONIX VTX-102-006
                      4695718

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. w/ Mu-metal screening can and Lid
                      3. 1+1 : 1+1
                      4. 150 ohm
                      5. 150 ohm
                      6. 35 kHz
                      7. 1 kV
                      Each
                      1+
                      kr 326,720
                      5+
                      kr 276,930
                      10+
                      kr 258,080
                      20+
                      kr 246,810
                      50+
                      kr 238,750
                      Min.: 1 / Mult: 1
                      1+1 : 1+1
                      150ohm
                      150ohm
                      35kHz
                      1kV
                      Microphone Input Circuitry
                      15ohm
                      20ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX Series
                      VTX-102-003
                      VIGORTRONIX VTX-102-003
                      4695717

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. w/ Mu-metal screening can and Lid
                      3. 1+1 : 6.45+6.45
                      4. 150 ohm
                      5. 6.25 kohm
                      6. 25 kHz
                      Each
                      1+
                      kr 326,720
                      5+
                      kr 276,930
                      10+
                      kr 258,080
                      20+
                      kr 246,810
                      50+
                      kr 238,750
                      Min.: 1 / Mult: 1
                      1+1 : 6.45+6.45
                      150ohm
                      6.25kohm
                      25kHz
                      1kV
                      Microphone Input Circuitry
                      9.6ohm
                      605ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX Series
                      VTX-102-001
                      VIGORTRONIX VTX-102-001
                      4695716

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. w/ Mu-metal screening can and Lid
                      3. 6.3+6.3 : 1+1
                      4. 150 ohm
                      5. 3.75 ohm
                      6. 35 kHz
                      Each
                      1+
                      kr 326,720
                      5+
                      kr 276,930
                      10+
                      kr 258,080
                      20+
                      kr 246,810
                      50+
                      kr 238,750
                      Min.: 1 / Mult: 1
                      6.3+6.3 : 1+1
                      150ohm
                      3.75ohm
                      35kHz
                      1kV
                      Microphone Input Circuitry
                      10ohm
                      0.36ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX Series
                      VTX-MIC12
                      VIGORTRONIX VTX-MIC12
                      4695724

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1CT:2
                      3. 1CT:4
                      4. 150 ohm
                      5. 500 VDC
                      Each
                      1+
                      kr 520,870
                      5+
                      kr 501,910
                      10+
                      kr 481,100
                      Min.: 1 / Mult: 1
                      1CT:2, 1CT:4
                      150ohm
                      -
                      -
                      500VDC
                      Microphone Input Transformer
                      20ohm
                      500ohm
                      Through Hole
                      PC Pin
                      -
                      VTX Series
                      VTX-MIC15
                      VIGORTRONIX VTX-MIC15
                      4695727

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1CT:5
                      3. 1CT:10CT
                      4. 150 ohm
                      5. 500 VDC
                      Each
                      1+
                      kr 520,870
                      5+
                      kr 501,910
                      10+
                      kr 481,100
                      Min.: 1 / Mult: 1
                      1CT:5,1CT:10CT
                      150ohm
                      -
                      -
                      500VDC
                      Microphone Input Transformer
                      20ohm
                      2.89kohm
                      Through Hole
                      PC Pin
                      -
                      VTX Series
                      VTX-MIC13
                      VIGORTRONIX VTX-MIC13
                      4695725

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1CT:3.5
                      3. 1CT:7
                      4. 150 ohm
                      5. 500 VDC
                      Each
                      1+
                      kr 520,870
                      5+
                      kr 501,910
                      10+
                      kr 481,100
                      Min.: 1 / Mult: 1
                      1CT:3.5, 1CT:7
                      150ohm
                      -
                      -
                      500VDC
                      Microphone Input Transformer
                      20ohm
                      1266ohm
                      Through Hole
                      PC Pin
                      -
                      VTX Series
                      VTX-MIC1
                      VIGORTRONIX VTX-MIC1
                      4695722

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1:0.5
                      3. 1:1CT
                      4. 150 ohm
                      5. 500 VDC
                      Each
                      1+
                      kr 360,510
                      5+
                      kr 347,400
                      10+
                      kr 333,030
                      20+
                      kr 319,350
                      Min.: 1 / Mult: 1
                      1:0.5, 1:1CT
                      150ohm
                      -
                      -
                      500VDC
                      Microphone Input Transformer
                      24ohm
                      22.5ohm
                      Through Hole
                      PC Pin
                      -
                      VTX Series
                      VTX-MIC14
                      VIGORTRONIX VTX-MIC14
                      4695726

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1CT:4
                      3. 1CT:8CT
                      4. 150 ohm
                      5. 500 VDC
                      Each
                      1+
                      kr 520,870
                      5+
                      kr 501,910
                      10+
                      kr 481,100
                      Min.: 1 / Mult: 1
                      1CT:4,1CT:8CT
                      150ohm
                      -
                      -
                      500VDC
                      Microphone Input Transformer
                      20ohm
                      1.835kohm
                      Through Hole
                      PC Pin
                      -
                      VTX Series
                      VTX-MIC11
                      VIGORTRONIX VTX-MIC11
                      4695723

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1CT:1CT
                      3. 150 ohm
                      4. 500 VDC
                      Each
                      1+
                      kr 520,870
                      5+
                      kr 501,910
                      10+
                      kr 481,100
                      Min.: 1 / Mult: 1
                      1CT:1CT
                      150ohm
                      -
                      -
                      500VDC
                      Microphone Input Transformer
                      24ohm
                      24ohm
                      Through Hole
                      PC Pin
                      -
                      VTX Series
                      SammenlignPris forAntall
                      1-10 av 10 artikler