21 Resultater funnet for "TRIAD MAGNETICS"
Alle filtre
Utvid alt
Produsent
(21)
Frequency Range
(20)
Transformer Terminals
(2)
(14)
(4)
Primary Voltages
(6)
(13)
(1)
Chassis Mount Transformer Type
(1)
(8)
(2)
(2)
(7)
Winding Type
(8)
(5)
(7)
Isolation Voltage
(2)
(8)
(8)
Product Range
(3)
(1)
(4)
(4)
Secondary Voltages
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(1)
(1)
(1)
(1)
(1)
(1)
(3)
(2)
Current Rating
(1)
(2)
(1)
(2)
(1)
(1)
(1)
(1)
Emballasje
(21)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Chassis Mount Transformer Type | Primary Voltages | Secondary Voltages | Power Rating | Frequency Range | Winding Type | Current Rating | Transformer Terminals | Isolation Voltage | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+kr 151,110 5+kr 145,520 10+kr 139,810 50+kr 134,110 100+kr 129,840 Flere priser .... | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
TRIAD MAGNETICS | Each | 1+kr 107,900 5+kr 105,270 10+kr 102,640 25+kr 100,340 | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 600mA | Wire Leaded | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+kr 75,770 5+kr 74,900 10+kr 74,020 25+kr 73,140 50+kr 71,170 | Split Bobbin | 115V | 12.6V | 2.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 200mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+kr 484,140 5+kr 471,640 10+kr 465,390 | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+kr 315,930 5+kr 310,440 10+kr 304,850 25+kr 299,260 50+kr 293,660 Flere priser .... | Split Bobbin | 115V | 36V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+kr 308,300 5+kr 304,400 10+kr 300,610 25+kr 296,710 50+kr 292,820 Flere priser .... | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+kr 432,380 | Potted High Voltage | 115V | 60V | 120VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+kr 126,330 5+kr 122,930 10+kr 119,530 25+kr 116,020 | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+kr 312,420 5+kr 306,930 10+kr 301,450 25+kr 295,970 | Split Bobbin | 115V | 28V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.6A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+kr 181,810 5+kr 177,760 10+kr 173,700 25+kr 170,410 | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+kr 106,920 5+kr 105,930 10+kr 105,050 25+kr 103,960 50+kr 103,080 Flere priser .... | Class 2 Energy Limiting | 240V | 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | Solder, Quick Connect | 1.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+kr 137,510 5+kr 134,440 10+kr 131,480 25+kr 128,960 | Potted High Voltage | 115V, 230V | 24V | 4.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 200mA | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+kr 181,810 | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+kr 146,940 5+kr 142,990 10+kr 138,940 25+kr 135,540 | Split Bobbin | 115V, 230V | 16V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+kr 272,720 5+kr 266,690 10+kr 260,660 25+kr 255,830 | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
4758777 RoHS | TRIAD MAGNETICS | Each | 1+kr 195,960 5+kr 192,780 10+kr 189,490 25+kr 184,770 | - | - | - | - | - | - | - | - | - | - | ||||
TRIAD MAGNETICS | Each | 1+kr 464,300 5+kr 441,120 10+kr 422,580 25+kr 404,040 50+kr 385,380 Flere priser .... | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+kr 185,430 5+kr 181,370 10+kr 177,210 25+kr 174,030 50+kr 170,740 Flere priser .... | Split Bobbin | 115V, 230V | 24V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder Lug | 2.5kV | FD Series | |||||
TRIAD MAGNETICS | Each | 1+kr 195,300 5+kr 191,020 10+kr 186,640 25+kr 183,020 | Split Bobbin | 115V, 230V | 120V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 250mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+kr 418,370 5+kr 390,470 10+kr 365,950 25+kr 341,320 50+kr 323,240 Flere priser .... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+kr 326,890 5+kr 310,550 10+kr 276,670 25+kr 251,450 50+kr 237,630 Flere priser .... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series | |||||