1:5 Current Transformers:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 804,070 5+ kr 779,390 10+ kr 762,510 | Min.: 1 / Mult: 1 | Modular | 1kA | 1:5 | 50Hz | Class 0.5 | 60Hz | 10VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
Each | 1+ kr 716,430 | Min.: 1 / Mult: 1 | Pluggable | - | 1:5 | - | Class 1 | - | 15VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 1kA | 5A | PACT Series | |||||
Each | 1+ kr 682,430 | Min.: 1 / Mult: 1 | Pluggable | - | 1:5 | - | Class 1 | - | 10VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 1kA | 5A | PACT Series |