600:1 Current Transformers:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
CT Construction
Current Ratio
Input Current
Accuracy Class
Frequency Min
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 393,710 5+ kr 385,840 10+ kr 377,970 20+ kr 370,100 | Pluggable | 600:1 | 600A | Class 1 | 50Hz | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 1A | 855 Series | ||||||
Each | 1+ kr 1 355,690 | 1-Phase Bushing Type | 600:1 | - | Class 0.5 | - | - | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1 180,380 | 1-Phase Bushing Type | 600:1 | - | Class 1 | - | - | 5VA | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 1A | SENTRON 4NC Series | ||||||