300A Current Transformers:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 692,810 5+ kr 557,340 10+ kr 483,680 20+ kr 473,960 | Split Core | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+ kr 677,780 5+ kr 664,220 10+ kr 650,670 | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | ||||||
Each | 1+ kr 631,570 5+ kr 612,360 10+ kr 598,920 | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | ||||||