0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Current Transformers :

3 produkter funnet

Alle filtre

(1 Brukt)

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
3558974

RoHS

Each
1+kr 6 474,570
Summation
-
-
-
140mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
3kA
500A
SENTRON 5SV8 Series
3484851

RoHS

Each
1+kr 2 197,150
1-Phase Bushing Type
3000:5
Class 1
30VA
-
60Hz
Chassis Mount
Screw
Metering
3kA
5A
SENTRON 4NC Series
3484852

RoHS

Each
1+kr 2 208,830
1-Phase Bushing Type
3000:5
Class 0.5
30VA
-
60Hz
Chassis Mount
Screw
Metering
3kA
5A
SENTRON 4NC Series
1-3 av 3 artikler
av 1 side(r)

ledende produsenter

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS