0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Toroidal Power Transformers :

334 produkter funnet
Finn et stort utvalg av Toroidal Power Transformers hos Farnell Norge. Vi lagerfører et stort utvalg av Toroidal Power Transformers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond.

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
4209605

RoHS

Each
1+kr 919,260
-
160VA
2 x 115V
2 x 35V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209644

RoHS

Each
1+kr 490,840
-
50VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209632

RoHS

Each
1+kr 1 266,000
-
300VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
126mm
-
64mm
-
RKD Series
4209597

RoHS

Each
1+kr 3 277,000
-
1kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
170mm
-
85mm
-
RKD Series
4209610

RoHS

Each
1+kr 552,930
-
20VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
1675074

RoHS

Each
1+kr 365,510
5+kr 358,220
10+kr 350,930
25+kr 343,640
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9531599

RoHS

Each
1+kr 221,960
5+kr 217,580
10+kr 213,090
25+kr 208,610
50+kr 204,230
-
7VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
292mA
-
9532706

RoHS

Each
1+kr 321,770
5+kr 315,380
10+kr 308,990
25+kr 302,480
50+kr 296,090
-
80VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
3.33A
MCTA
9530649

RoHS

Each
1+kr 437,850
5+kr 416,430
10+kr 395,010
25+kr 377,400
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
1675067

RoHS

Each
1+kr 342,750
5+kr 335,790
10+kr 328,950
25+kr 322,110
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
1675045

RoHS

Each
1+kr 244,050
5+kr 239,110
10+kr 234,290
25+kr 229,360
50+kr 224,530
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+kr 746,390
5+kr 710,050
10+kr 673,380
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
1675051

RoHS

Each
1+kr 251,340
5+kr 246,290
10+kr 241,250
25+kr 236,200
50+kr 231,260
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9530940

RoHS

Each
1+kr 746,390
5+kr 710,050
10+kr 673,380
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+kr 606,760
5+kr 577,150
10+kr 547,430
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
9530770

RoHS

Each
1+kr 623,810
5+kr 593,300
10+kr 562,790
-
250VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
5A
MCTA
9530355

RoHS

Each
1+kr 267,940
5+kr 262,560
10+kr 257,280
25+kr 251,900
50+kr 246,520
-
50VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.78A
MCTA
9531440

RoHS

Each
1+kr 212,090
5+kr 207,820
10+kr 203,560
25+kr 199,300
50+kr 195,150
-
3.2VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
23mm
107mA
-
9531530

RoHS

Each
1+kr 219,380
5+kr 215,000
10+kr 210,630
25+kr 206,250
50+kr 201,880
-
5VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
-
24mm
167mA
-
9530290

RoHS

Each
1+kr 235,640
5+kr 230,930
10+kr 226,220
25+kr 221,510
50+kr 216,800
-
30VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.67A
MCTA
1675095

RoHS

Each
1+kr 837,570
5+kr 796,750
10+kr 755,700
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
1675055

RoHS

Each
1+kr 259,530
5+kr 254,260
10+kr 249,100
25+kr 243,940
50+kr 238,780
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530282

RoHS

Each
1+kr 248,980
5+kr 244,050
10+kr 239,110
25+kr 234,070
50+kr 229,130
-
30VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
2.5A
MCTA
9530479

RoHS

Each
1+kr 375,380
5+kr 367,870
10+kr 360,350
25+kr 352,840
-
100VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
4.17A
MCTA
1675054

RoHS

Each
1+kr 251,340
5+kr 246,290
10+kr 241,250
25+kr 236,200
50+kr 231,260
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
1-25 av 334 artikler
av 14 side(r)

ledende produsenter

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS