Transformer Cores:
762 produkter funnetFinn et stort utvalg av Transformer Cores hos Farnell Norge. Vi lagerfører et stort utvalg av Transformer Cores, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Epcos, Fair-rite, Ferroxcube & Laird.
Vis
Innkjøper
Ingeniør
Produsent
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 38,170 50+ kr 19,540 100+ kr 18,970 250+ kr 18,280 500+ kr 17,700 Flere priser .... | Min.: 1 / Mult: 1 | EELP | - | - | ELP32/6/20 | N97 | - | - | 41.4mm | 130mm² | 5.7µH | B66287G Series | |||||
Each | 1+ kr 27,640 10+ kr 21,290 50+ kr 18,960 100+ kr 15,150 200+ kr 12,700 Flere priser .... | Min.: 1 / Mult: 1 | EELP | - | - | ELP38/8/25 | N87 | - | - | 43.6mm | 194mm² | 8.3µH | B66289 | |||||
1 Pair | 1+ kr 561,800 10+ kr 525,930 20+ kr 489,950 | Min.: 1 / Mult: 1 | PM | - | - | PM87/70 | N27 | - | Power Transformers and Energy Storage Chokes | 146mm | 910mm² | 12µH | B65713 Series | |||||
Each | 1+ kr 31,960 10+ kr 26,330 50+ kr 17,930 100+ kr 17,700 200+ kr 17,470 Flere priser .... | Min.: 1 / Mult: 1 | I | - | - | I32/3/20 | N87 | - | SMPS Transformers | 35.1mm | 130mm² | 6.3µH | B66287K Series | |||||
Each | 1+ kr 17,470 50+ kr 9,160 100+ kr 8,050 250+ kr 7,470 500+ kr 7,150 Flere priser .... | Min.: 1 / Mult: 1 | E | - | - | E32/16/9 | N27 | - | SMPS Transformers | 74mm | 83mm² | 2.1µH | B66229 Series | |||||
Each | 360+ kr 18,910 | Min.: 360 / Mult: 360 | E | - | - | E42/21/20 | N27 | - | TDK B66329 Series Coil Formers | 97mm | 234mm² | 4.75µH | B66329 Series | |||||
Each | 200+ kr 73,160 | Min.: 200 / Mult: 200 | P | - | - | P36/22 | N48 | - | TDK B65611 Series Coil Formers | 52mm | 202mm² | 1µH | B65611 Series | |||||
Each | 2400+ kr 17,330 | Min.: 2400 / Mult: 2400 | RM | - | - | RM4 | N48 | - | TDK B65803 Series Coil Formers | 21mm | 11mm² | 160nH | B65803 Series | |||||
Each | 900+ kr 11,780 | Min.: 900 / Mult: 900 | I | - | - | I 25/3/15 | N87 | - | TDK B66484 Series Coil Formers | 28.1mm | 70.4mm² | 4.6µH | B66484 Series | |||||
Each | 2000+ kr 19,480 | Min.: 2000 / Mult: 2000 | RM | - | - | RM5 | M33 | - | TDK B65805 Series Coil Formers | 20.8mm | 20.8mm² | 100nH | B65805 Series | |||||
Each | 2016+ kr 8,120 | Min.: 2016 / Mult: 2016 | ELP | - | - | ELP18/4/10 | N87 | - | TDK B66453 Series Coil Formers | 24.3mm | 39.3mm² | 2.6µH | B66453 Series | |||||
Each | 800+ kr 36,010 | Min.: 800 / Mult: 800 | RM | - | - | RM8 | N48 | - | TDK B65811 Series Coil Formers | 35.1mm | 52mm² | 400nH | B65811 Series | |||||
Each | 3600+ kr 4,130 | Min.: 3600 / Mult: 3600 | E | - | - | E25/13/7 | N27 | - | TDK B66317 Series Coil Formers | 57.5mm | 52.5mm² | 2.9µH | B66317 Series | |||||
FAIR-RITE | Each | 1+ kr 19,770 10+ kr 13,910 25+ kr 11,840 50+ kr 10,470 100+ kr 10,040 Flere priser .... | Min.: 1 / Mult: 1 | Toroid | - | - | 22.1mm x 13.7mm x 6.35mm | 61 | - | - | 54mm | 2.62mm² | 75nH | - | ||||
3922382 RoHS | FAIR-RITE | Each | 1+ kr 132,550 10+ kr 113,000 25+ kr 85,870 50+ kr 79,670 100+ kr 73,570 Flere priser .... | Min.: 1 / Mult: 1 | Toroid | - | - | 47.5mm x 31.5mm x 19.05 mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | - | |||
3922333 RoHS | FAIR-RITE | Each | 1+ kr 652,500 5+ kr 566,860 10+ kr 480,980 | Min.: 1 / Mult: 1 | Toroid | - | - | 102.6mm x 63.5mm x 15.85mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 251mm | 30mm² | 1.225µH | - | |||
3922391 RoHS | FAIR-RITE | Each | 2500+ kr 3,090 | Min.: 2500 / Mult: 2500 | U | - | - | 8.65mm x 4.05mm x 4.58mm | 77 | - | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 20.8mm | 1.24mm² | 695nH | - | |||
3889149 RoHS | FAIR-RITE | Each | 1+ kr 4,710 10+ kr 2,830 25+ kr 2,720 50+ kr 2,620 100+ kr 2,530 Flere priser .... | Min.: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 80 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 245nH | - | |||
3922338 RoHS | FAIR-RITE | Each | 1+ kr 9,090 10+ kr 7,580 25+ kr 6,860 50+ kr 6,550 100+ kr 5,450 Flere priser .... | Min.: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 67 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 22nH | - | |||
Each | 1+ kr 6,540 50+ kr 5,610 100+ kr 4,670 250+ kr 4,460 500+ kr 4,250 Flere priser .... | Min.: 1 / Mult: 1 | - | - | - | EF25 | N87 | - | - | 57.5mm | 52.5mm² | 1.85µH | B66317 Series | |||||
1 Set | 1+ kr 78,460 5+ kr 69,640 10+ kr 60,810 20+ kr 46,230 40+ kr 44,930 Flere priser .... | Min.: 1 / Mult: 1 | RM | - | - | RM12 | N41 | - | SMPS Transformers | 57mm | 146mm² | 250nH | B65815 Series | |||||
3889148 | FAIR-RITE | Each | 1+ kr 33,670 10+ kr 27,640 25+ kr 25,530 50+ kr 23,430 100+ kr 20,760 Flere priser .... | Min.: 1 / Mult: 1 | Toroid | - | - | 29mm x 19mm x 13.85mm | 61 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.8mm² | 145nH | - | |||
3922392 RoHS | FAIR-RITE | Each | 1+ kr 23,680 10+ kr 21,270 25+ kr 18,740 50+ kr 17,820 100+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | U | - | - | 41.7mm x 20.5mm x 11.65mm | 77 | - | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 116mm | 9.8mm² | 1.425µH | - | |||
3922393 RoHS | FAIR-RITE | Each | 756+ kr 12,990 2500+ kr 11,730 | Min.: 756 / Mult: 756 | U | - | - | 31.4mm x 18.5mm x 10.25mm | 77 | - | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 93mm | 8.3mm² | 1.425µH | - | |||
Each | 1+ kr 8,170 50+ kr 5,990 100+ kr 5,370 250+ kr 4,710 1000+ kr 4,140 | Min.: 1 / Mult: 1 | Toroid | - | - | - | 3C90 | - | - | 30.1mm | 12.2mm² | 1.17µH | - |