2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                Skriv ut side

                                                                                                RF600D

                                                                                                RF Evaluation Boards, Decoder Chipset, KEELOQ, DIP18

                                                                                                RF SOLUTIONS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                RF SOLUTIONS RF600D
                                                                                                ProdusentRF SOLUTIONS
                                                                                                Produsentens varenummerRF600D
                                                                                                Varenummer1200973
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                25 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 154,590
                                                                                                5+kr 135,990
                                                                                                10+kr 117,390
                                                                                                50+kr 105,140
                                                                                                100+kr 96,680
                                                                                                250+kr 93,670
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 154,59 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                RF SOLUTIONS
                                                                                                ProdusentRF SOLUTIONS
                                                                                                Produsentens varenummerRF600D
                                                                                                Varenummer1200973
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF Modulation-
                                                                                                Data Rate Max9.6Kbaud
                                                                                                Frequency-
                                                                                                Sensitivity dBm-
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Current700µA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                RF600D is a decoder IC with 18pin PDIP package. It has been designed to achieve the maximum possible range from any radio/infrared transmitter receiver set. This decoder is very easy to use and can be inserted directly into a circuit. In the stand alone operation, The RF600D has the capability to learn up to 7 unique RF600E transmitters and with the addition of an EEPROM memory device this is increased to 48 RF600E encoders. The RF600D may operate with an external 96C76 EEPROM device as additional memory to store identity information of transmitter/encoders. Data stored within the EEPROM is encrypted to maintain security. The RF600D is connected directly to the data output of a radio receiver module and upon detection of a valid data packet ,It will decode the Keeloq encrypted data stream. When an address match occurs the RF600D asserts its 4 digital outputs. An additional output which shows the status of the encoder battery is also asserted.

                                                                                                • Decoder I/Cs with 18pin PDIP package
                                                                                                • Highly secure Keeloq protocol
                                                                                                • In stand alone operation, RF600D has the capability to learn up to 7 unique RF600E transmitters
                                                                                                • Each RF600D+EEPROM combination can learn up to 48 unique transmitter/encoders
                                                                                                • Asynchronous serial interface
                                                                                                • 4 digital outputs(15 States)
                                                                                                • The digital outputs may be configured as latching or momentary action
                                                                                                • Unprecedented level of security , prevents copying or grabbing whist
                                                                                                • Compatible with RF Solutions systems

                                                                                                Applikasjoner

                                                                                                RF Communications, Automotive, Consumer Electronics

                                                                                                Tekniske spesifikasjoner

                                                                                                RF Modulation

                                                                                                -

                                                                                                Frequency

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Current

                                                                                                700µA

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Data Rate Max

                                                                                                9.6Kbaud

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Supported Devices - RF Receivers

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.002835