Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 3 587,000 |
Produktinformasjon
Produktoversikt
The ergonomic pistol-shaped casing make this instrument exceptionally comfortable to handle and simple to use. With its laser sight and its flexible handling, users can point at the centre of any target with no possible risk of error. The results are then displayed on the 20,000-count backlit LCD screen. All the functions are accessible one-handed. This instrument offers high performance with the possibility of adjusting the emissivity for inspections that match reality. To detect hot spots, a simple scan of the target is all it takes (scanner function). Equipped with an extensive temperature range, it also has a high distance/spot targeting ratio. Alarm thresholds can be set to warn of any temperature overruns.
- Extensive measurement range: –50 °C to +1,000 °C
- Accuracy: ± 1.5 % ± 2 °C
- D/S targeting ratio: 30/1
- Functions: continuous measurement, high and low alarms, Min/Max/Average, HOLD
Applikasjoner
Sensing & Instrumentation, Test & Measurement
Merknader
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniske spesifikasjoner
-50°C to +1000°C
-
-
1.5%
-
No SVHC (16-Jul-2019)
Teknisk dokumentasjon (3)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:France
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar