Produktinformasjon
Alternativer for CYBLE-214009-EVAL
1 produkt funnet
Produktoversikt
The CYBLE-214009-EVAL from Cypress Semiconductor is an EZ-BLE PSoC evaluation board. This PSoC evaluation board enables users to evaluate and develop applications with the CYBLE-214009-00 EZ-BLE PSoC module. The CYBLE-214009-00 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. This evaluation board is easy to use with Bluetooth Low Energy pioneer kit (CY8CKIT-042-BLE) and PSoC creator to develop BLE applications. To enable easy prototyping the evaluation board routes GPIOs of on-board EZ-BLE PSoC module to CapSense slider, RGB LED, switches, PSoC 5 LP and FRAM on BLE pioneer baseboard. The CYBLE-214009-EVAL board can also be programmed and debugged with the PSoC MiniProg3 program and debug kit (CY8CKIT-002) and PSoC creator. It is a fully integrated, fully certified, 11mm x 11mm x 1.8mm, programmable, Bluetooth smart module designed to reduce time to market.
- Easy to use with BLE pioneer kit
Applikasjoner
Embedded Design & Development
Tekniske spesifikasjoner
Cypress
Wireless Connectivity
Eval Board CYBLE-214009-00
No SVHC (27-Jun-2018)
CYBLE-214009-00
Bluetooth
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar