info icon

                                                                                                Rask, gratis levering
                                                                                                over 850 kr
                                                                                                Vårt største utvalg noensinne
                                                                                                Over 1 million produkter tilgjengelig på nett
                                                                                                GRATIS teknisk støtte
                                                                                                Eksklusivt for Farnell-kunder
                                                                                                1. Hjem
                                                                                                2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Carriers & Expansion
                                                                                                Skriv ut side

                                                                                                MBT0034

                                                                                                Development Board, ML8511/BME280/CCS811, BBC micro:bit Boards

                                                                                                DFROBOT
                                                                                                DFROBOT MBT0034
                                                                                                DFROBOT MBT0034
                                                                                                DFROBOT MBT0034
                                                                                                DFROBOT MBT0034
                                                                                                DFROBOT MBT0034
                                                                                                DFROBOT MBT0034
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentDFROBOT
                                                                                                Produsentens varenummerMBT0034
                                                                                                Varenummer3676979
                                                                                                Ditt delenummer
                                                                                                19 På Lager
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
                                                                                                1+kr 996,330
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 996,33 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                DFROBOT
                                                                                                ProdusentDFROBOT
                                                                                                Produsentens varenummerMBT0034
                                                                                                Varenummer3676979
                                                                                                Silicon ManufacturerDFRobot
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberML8511, BME280, CCS811
                                                                                                Kit ContentsEnvironment Science V2 Expansion Board ML8511/BME280/CCS811
                                                                                                For Use WithBBC micro:bit Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                MBT0034 is an environment science expansion board V2.0 for micro:bit. This micro:bit-based expansion board, specially designed for STEAM education, allows students to measure environmental conditions for scientific experiments by using rich on-board sensors that cover all basic aspects of nature and science in daily life, which helps them explore the related science knowledge and understand nature phenomenon. It aims to provide a platform for students to learn science theory with practices. Integrated sensors include UV sensor, temperature sensor, humidity sensor, air pressure sensor, sound sensor, light sensor, water temperature sensor, and a TDS (Total Dissolved Solids) water quality sensor, soil moisture sensor, TVOC, CO2 sensor, etc.

                                                                                                • Comes with WiFi-IoT card, support IoT platforms such as IFTTT, ThingSpeak, EasyIoT
                                                                                                • Supports for the measurements of TVOC and CO2
                                                                                                • MicroUSB power supply port, battery holder is welded on PCB, more convenient for classroom teaching
                                                                                                • On-board 4-way RGB lights
                                                                                                • 1-way motor driver
                                                                                                • More powerful chip and more IO ports
                                                                                                • Greatly optimized OLED display program, more convenient and flexible to use

                                                                                                Innhold

                                                                                                Environment science expansion board V2.0 for micro:bit x1, Capacitive soil humidity sensor x1, TDS water quality sensor probe x1, Waterproof temperature sensor x1.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                DFRobot

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ML8511, BME280, CCS811

                                                                                                For Use With

                                                                                                BBC micro:bit Board

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Environment Science V2 Expansion Board ML8511/BME280/CCS811

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.19