2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Skriv ut side

                                                                                                EA-PS 2342-06B

                                                                                                Bench Power Supply, Adjustable, 3 Output, 0 V, 42 V, 0 A, 6 A

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                EA ELEKTRO-AUTOMATIK EA-PS 2342-06B
                                                                                                ProdusentEA ELEKTRO-AUTOMATIK
                                                                                                Produsentens varenummerEA-PS 2342-06B
                                                                                                Varenummer2097193
                                                                                                ProduktsortimentEA-PS 2000 B Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager
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
                                                                                                1+kr 9 386,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 9 386,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                ProdusentEA ELEKTRO-AUTOMATIK
                                                                                                Produsentens varenummerEA-PS 2342-06B
                                                                                                Varenummer2097193
                                                                                                ProduktsortimentEA-PS 2000 B Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeAdjustable
                                                                                                No. of Outputs3 Output
                                                                                                Output Voltage Min0V
                                                                                                Output Voltage Max42V
                                                                                                Output Current Min0A
                                                                                                Output Current Max6A
                                                                                                Power Rating212W
                                                                                                Supply Voltage Min90VAC
                                                                                                Supply Voltage Max264VAC
                                                                                                Manufacturer Warranty2 Years
                                                                                                Product RangeEA-PS 2000 B Series
                                                                                                Plug TypeEU, UK
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                The EA-PS 2342-06B is a 6A/42V 212W Euro, UK-plug 3-channel adjustable DC Laboratory Power Supply with desktop (table) housing. This power supply features overvoltage protection, tracking that provides simultaneous control of both main outputs with the adjustment knobs of the left side control panel. The outputs are galvanically isolated to each other and can be connected in series or parallel. Safety output sockets located on the front panel of the unit. PC interface can be monitored and remotely controlled by a Windows software and via the standard USB port, flexible power ranging allows to work with either high voltage or high output current, control and monitoring software. Designed for schools, university, workshop and development.

                                                                                                • Overtemperature protection (OT)
                                                                                                • 4-digit Display for voltage and current
                                                                                                • Convection or fan cooling
                                                                                                • Chassis top and bottom closed
                                                                                                • Safety output sockets
                                                                                                • Safety EN60950
                                                                                                • Event log
                                                                                                • Unlocking dialogue for device licences
                                                                                                • Semi-automatic control by CSV tables (sequencing)
                                                                                                • Data logging to CSV
                                                                                                • Windows compatible
                                                                                                • Easy to use GUI
                                                                                                • Test Report Included (Printed)

                                                                                                Merknader

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske spesifikasjoner

                                                                                                Power Supply Output Type

                                                                                                Adjustable

                                                                                                Output Voltage Min

                                                                                                0V

                                                                                                Output Current Min

                                                                                                0A

                                                                                                Power Rating

                                                                                                212W

                                                                                                Supply Voltage Max

                                                                                                264VAC

                                                                                                Product Range

                                                                                                EA-PS 2000 B Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Outputs

                                                                                                3 Output

                                                                                                Output Voltage Max

                                                                                                42V

                                                                                                Output Current Max

                                                                                                6A

                                                                                                Supply Voltage Min

                                                                                                90VAC

                                                                                                Manufacturer Warranty

                                                                                                2 Years

                                                                                                Plug Type

                                                                                                EU, UK

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Operating Instructions EN

                                                                                                One Page Summary EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85044095
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):4.3