4NC5228-2FE21

Current Transformer, Bushing, 700 A Input, 5 A Output, IP20, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.
SIEMENS 4NC5228-2FE21
ManufacturerSIEMENS
Manufacturer Part No4NC5228-2FE21
Order Code3484803
Product RangeSENTRON 4NC Series
Your Part Number
Technical Datasheet
See all Technical Docs
No Longer Stocked

Product Information

ManufacturerSIEMENS
Manufacturer Part No4NC5228-2FE21
Order Code3484803
Product RangeSENTRON 4NC Series
Technical Datasheet
CT Construction1-Phase Bushing Type
Current Ratio700:5
Accuracy ClassClass 0.2s
Power Rating5VA
Window Diameter-
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current700A
Secondary Current Nom5A
Product RangeSENTRON 4NC Series
SVHCTo Be Advised

Technical Specifications

CT Construction

1-Phase Bushing Type

Accuracy Class

Class 0.2s

Window Diameter

-

Transformer Mounting

Chassis Mount

Transformer Applications

Metering

Secondary Current Nom

5A

SVHC

To Be Advised

Current Ratio

700:5

Power Rating

5VA

Frequency Range

60Hz

Transformer Terminals

Screw

Primary Current

700A

Product Range

SENTRON 4NC Series

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
India
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.33