SP1-4

Linear Position Transducer, Cable Extender, SP1 String Pot Series, 0.25%, 4.75", Voltage Output

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO SP1-4
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-4
Order Code1936378
Your Part Number
Technical Datasheet
See all Technical Docs
No Longer Manufactured

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-4
Order Code1936378
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCLead (17-Jan-2023)

Alternatives for SP1-4

1 Product Found

Product Overview

Transducer designed for tight spaces, high-cycle applications and allows cable misalignment with 4 different measurement ranges.

  • Handy mounting bracket
  • Polycarbonate enclosure
  • Available with 4.75'' cable extension
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Specifications

Supply Voltage DC Min

-

Sensor Housing

Flange Mount

Output Current

-

Product Range

-

Supply Voltage DC Max

-

No. of Pins

-

Operating Magnetic Force Min

-

SVHC

Lead (17-Jan-2023)

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.202756