CNI853-DC

Controller, Temperature, Process, Strain, 1/8 DIN, Type B/C/E/J/K/L/N/R/S/T/RTD, 0 °C to 55 °C

Image is for illustrative purposes only. Please refer to product description.
OMEGA CNI853-DC
ManufacturerOMEGA
Manufacturer Part NoCNI853-DC
Order Code3808050
Product RangeCNi Series
Your Part Number
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice (ex VAT)
1+kr 7,105.000
Price for:Each
Minimum: 1
Multiple: 1
kr 7,105.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerOMEGA
Manufacturer Part NoCNI853-DC
Order Code3808050
Product RangeCNi Series
Technical Datasheet
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCNi Series

Technical Specifications

Thermocouple Type

B, C, E, J, K, L, N, R, S, T, RTD

Operating Temperature Min

0°C

Output Voltage Max

250VAC

Product Range

CNi Series

Operating Temperature Max

55°C

Temperature Accuracy ±

0.5°C

Output Voltage Min

-

Associated Products

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.469014