CC2511EMK .

Evaluation Module Kit, USB Dongle, Perform RF Measurements, Develop a Prototype

Image is for illustrative purposes only. Please refer to product description.
TEXAS INSTRUMENTS CC2511EMK .
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2511EMK .
Order Code1752225
Your Part Number
See all Technical Docs
No Longer Stocked

Product Information

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2511EMK .
Order Code1752225
Kit Application TypeCommunication
Application Sub TypeRF Measurements
Silicon ManufacturerTexas Instruments
Silicon Core NumberCC2511
Product Range-
Kit ContentsCC2511 USB Dongle
SVHCNo SVHC (17-Dec-2015)

Product Overview

The CC2511EMK is an evaluation module/USB dongle is designed to achieve his/hers objectives as quickly as possible. Evaluate the CC2500/CC2550/CC2510 products. The CC2511 USB dongle can be used to test the communication between the CC2500/CC2550/CC2510 prototypes/development kits, and a PC, without having to wire up the CC2500/CC2550/CC2510 development kit to the PC.The user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the SmartRF04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRF04 ICs. Perform RF measurements. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application. The SmartRF04DK includes 8051 core MCU by programming this MCU and utilizing the various peripherals included on the evaluation board and prototype the intended application.

  • A reference design for a CC2511 is based full speed USB dongle with RF interface
  • Evaluates the CC2500/CC2550/CC2510 products
  • It performs RF measurements using SmartRF studio that suit the intended application
  • Using SmartRF Studio, user can easily measure sensitivity output power and other RF parameters
  • CC2511 USB dongle can be used to test and communicate between CC2500/CC2550/CC2510 development kits

Applications

Consumer Electronics, RF Communications, Communications & Networking, Wireless, Security, Embedded Design & Development

Technical Specifications

Kit Application Type

Communication

Silicon Manufacturer

Texas Instruments

Product Range

-

SVHC

No SVHC (17-Dec-2015)

Application Sub Type

RF Measurements

Silicon Core Number

CC2511

Kit Contents

CC2511 USB Dongle

Technical Docs (1)

Associated Products

4 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.063049