2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Test Lead / Probe Kits
                                                                                                Skriv ut side

                                                                                                FLUKE FTPL-1

                                                                                                Test Lead Kit, Fused, TL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Caps

                                                                                                FLUKE FLUKE FTPL-1
                                                                                                FLUKE FLUKE FTPL-1
                                                                                                FLUKE FLUKE FTPL-1
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentFLUKE
                                                                                                Produsentens varenummerFLUKE FTPL-1
                                                                                                Varenummer2098053
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager
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
                                                                                                1+kr 2 216,160
                                                                                                5+kr 2 119,820
                                                                                                10+kr 2 003,580
                                                                                                Pris for:1 Kit
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 2 216,16 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentFLUKE
                                                                                                Produsentens varenummerFLUKE FTPL-1
                                                                                                Varenummer2098053
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit ContentsTL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                FLUKE FTPL-1 is a SureGrip fused test probe and test lead set with built-in replaceable fuses for additional measurement protection. If the probe fuse does blow, this fused test probe will still allow the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present. These modular probes ship with the Fluke TL224 silicone test leads. Rated to CAT III 1000 V, these probes have removable tip guards for reduced probe tip exposure. TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs, 1.5 meter silicone – insulated wire resists heat and cold.

                                                                                                • Built in fuses for additional measurement protection, 1000V, 11A with 20kA interrupt rating
                                                                                                • Fluke fuse part number 803293
                                                                                                • Probes allow indication of live voltage even with blown fuse
                                                                                                • 2mm threaded probe tips include removable 4mm spring contacts and removable insulated caps
                                                                                                • -20 to 50°C Operating temperature range
                                                                                                • CAT III 1000V, CAT IV 600V, 10A rating
                                                                                                • One year warranty

                                                                                                Advarsler

                                                                                                Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                                                                                                Merknader

                                                                                                PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Contents

                                                                                                TL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Taiwan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90303100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.1803