2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Skriv ut side

                      LCR-6020 (CE)..

                      LCR Meter, Bench, 20 kHz, 9.99999 kH, 10 F, 99.9999 Mohm, LCR-6000 Series

                      GW INSTEK LCR-6020 (CE)..
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentGW INSTEK
                      Produsentens varenummerLCR-6020 (CE)..
                      Varenummer2748488
                      ProduktsortimentLCR-6000 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Tilgjengelig for bestilling
                      Leveringer starter fra 9.11.2025.

                      Kontakt meg når varen er tilbake på lager

                      Antall
                      1+kr 17 374,000
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 17 374,00 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentGW INSTEK
                      Produsentens varenummerLCR-6020 (CE)..
                      Varenummer2748488
                      ProduktsortimentLCR-6000 Series
                      Teknisk datablad

                      Data Sheet

                      LCR TypeBench
                      Test Frequency Max20kHz
                      Inductance Measure Max9.99999kH
                      Capacitance Measure Max10F
                      Resistance Measure Max99.9999Mohm
                      Product RangeLCR-6000 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Produktoversikt

                      The LCR-6020 (CE) from GW Instek is a LCR-6000 series 10Hz to 20KHz (±0.01%) (4 digits resolution) high precision LCR meter. The compact size design, 2U height and 1/2 rack is one of the practical features of series which is optimum space saver suitable for either bench top or system rack. The compacted LCR-6020 with abundant features is absolutely excellent tool for R&D, production test, IQC etc on implementing each test stages for passive components. It provides rich functionalities with compact size. In addition to simultaneously displaying setting criteria and measurement results, the meter increases two additional monitoring parameters. For external control, the meter provides handler interface & collocates with its measurement sorting function (9BIN, AUX: 1BIN) to facilitate connection with sorting machine so as to sort out materials. It has 10 memory sets defined by panel setting criteria to facilitate users in selecting test criteria and saving time in repeated settings.

                      • Consecutive frequency and convenient zero function
                      • Rich and diverse information display, 10 points listed tests and PC software
                      • Diverse ancillary measurement functions, 3.5” colour LCD features opulent display parameters
                      • Basic accuracy of 0.05% (slow/medium), 0.1% (fast) & 25ms (fast)/100ms (med)/333ms (slow) test speed
                      • RS-232C, handler, USB storage standard interface & 30 ohm/50 ohm/100 ohm selectable output impedance
                      • Measuring speed up to 25ms (max), full frequency range or spot OPEN/SHORT
                      • DCR measurement and internal DC bias voltage (±2.5V)
                      • PASS/FAIL judgment, auto level control (ALC) function, 0°C to 50°C operating temperature
                      • BIN function provides 9BIN and 1AUX, totally 10 BIN
                      • 265mm (W) x 107mm (H) x 312mm (D) dimension, 3Kg weight, 90V to 250V, 50-60Hz (30VA power) AC power

                      Applikasjoner

                      Test & Measurement

                      Innhold

                      LCR-6020 LCR meter, Safety sheet, Power cord, Test Fixture LCR-06A, CD (User manual/PC software).

                      Advarsler

                      To avoid damaging the interface, ensure the external power does not exceed the +12.4V to 36V input range.

                      Merknader

                      Do not apply DC voltage or current to the unknown terminals. Applying a DC voltage or current may lead to device failure.

                      Tekniske spesifikasjoner

                      LCR Type

                      Bench

                      Inductance Measure Max

                      9.99999kH

                      Resistance Measure Max

                      99.9999Mohm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Test Frequency Max

                      20kHz

                      Capacitance Measure Max

                      10F

                      Product Range

                      LCR-6000 Series

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      3 produkter funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90303370
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Y-Ex

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):5.2
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway