Trenger du mer?
Antall | |
---|---|
1+ | kr 350,850 |
5+ | kr 310,620 |
24+ | kr 270,380 |
72+ | kr 248,190 |
120+ | kr 208,300 |
Produktinformasjon
Produktoversikt
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 18000 Hrs
Merknader
Is not shipped with any hardware or accessories/not supplied
Tekniske spesifikasjoner
2400µF
-
Screw
Polar
51mm
22.2mm
13.6A
85°C
No SVHC (21-Jan-2025)
350V
± 20%
20000 hours @ 85°C
ALS71 Series
82mm
0.08ohm
-40°C
-
Teknisk dokumentasjon (4)
Tilknyttede produkter
8 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Portugal
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar