2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Leaded MLCC Multilayer Ceramic Capacitors
                      Skriv ut side

                      C052H151J2G5GA

                      Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 5%, PC Pin, C0G / NP0, 5.08 mm

                      Date/Lot Code

                      KEMET C052H151J2G5GA
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKEMET
                      Produsentens varenummerC052H151J2G5GA
                      Varenummer2452196
                      ProduktsortimentC052H RAD-LDD Indust Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Tilgjengelig for bestilling
                      Produsentens standard leveringstid: 23 uke(r)

                      Kontakt meg når varen er tilbake på lager

                      Antall
                      1+kr 188,070
                      10+kr 128,980
                      50+kr 103,810
                      100+kr 94,960
                      500+kr 85,990
                      1000+kr 60,240
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 188,07 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentKEMET
                      Produsentens varenummerC052H151J2G5GA
                      Varenummer2452196
                      ProduktsortimentC052H RAD-LDD Indust Series
                      Teknisk datablad

                      Data Sheet

                      Capacitance150pF
                      Voltage(DC)200V
                      Capacitance Tolerance± 5%
                      Capacitor TerminalsPC Pin
                      Dielectric CharacteristicC0G / NP0
                      Lead Spacing5.08mm
                      Capacitor Case / PackageRadial Leaded
                      Product RangeC052H RAD-LDD Indust Series
                      Product Diameter-
                      Product Length4.83mm
                      Product Width2.29mm
                      Product Height5.973mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max200°C
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Produktoversikt

                      The C052H series is an epoxy moulded radial through-hole Ceramic Capacitor in C0G dielectric. It features a robust and proprietary base metal dielectric system that offers industry-leading performance in extreme high pressure and high temperature environments up to 200°C. These capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives. As high temperature electronic module complexity increases, the size reduction of components becomes more and more critical. These devices are significantly smaller by volume than most competitor radial moulded capacitors, allowing for downsizing and replacement opportunities of larger high temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices.

                      • Gold-plated lead wires for temperature resistance
                      • Epoxy moulded case for environmental protection and mechanical durability
                      • Exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C
                      • Low ESR at high frequencies

                      Tekniske spesifikasjoner

                      Capacitance

                      150pF

                      Capacitance Tolerance

                      ± 5%

                      Dielectric Characteristic

                      C0G / NP0

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      -

                      Product Width

                      2.29mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      200V

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      5.08mm

                      Product Range

                      C052H RAD-LDD Indust Series

                      Product Length

                      4.83mm

                      Product Height

                      5.973mm

                      Operating Temperature Max

                      200°C

                      SVHC

                      Lead (21-Jan-2025)

                      Teknisk dokumentasjon (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Mexico
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85322400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Y-Ex

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.000493
                      Produktsporbarhet
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway