2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Skriv ut side

                      R76TI139050H4J

                      Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 3900 pF, ± 5%, High Frequency

                      KEMET R76TI139050H4J
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentKEMET
                      Produsentens varenummerR76TI139050H4J
                      Varenummer3254634
                      ProduktsortimentR76H Series
                      Også kjent som76TI139050H4J
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 445 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      10+kr 2,840
                      100+kr 2,560
                      500+kr 2,080
                      Pris for:Each
                      Minst: 10
                      Flere: 10
                      kr 28,40 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentKEMET
                      Produsentens varenummerR76TI139050H4J
                      Varenummer3254634
                      ProduktsortimentR76H Series
                      Også kjent som76TI139050H4J
                      Teknisk datablad

                      Data Sheet

                      Dielectric TypeDouble Metallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance3900pF
                      Capacitance Tolerance± 5%
                      Typical ApplicationsHigh Frequency
                      Capacitor MountingThrough Hole
                      Voltage(AC)650V
                      Voltage(DC)1.6kV
                      Humidity RatingGRADE II (Test Condition A)
                      Capacitor TerminalsRadial Leaded
                      Lead Spacing15mm
                      dv/dt Rating6kV/µs
                      Peak Current23A
                      RMS Current (Irms)1.4A
                      ESR0.163ohm
                      Product Diameter-
                      Product Length18mm
                      Product Width4mm
                      Product Height10mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeR76H Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversikt

                      R76H series 125°C double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76H series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.

                      • Automotive grade AEC-Q200 qualified
                      • Climatic category: 55/125/56 IEC 60068-1
                      • Self-healing
                      • Not suitable for across-the-line application
                      • Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours

                      Tekniske spesifikasjoner

                      Dielectric Type

                      Double Metallized PP

                      Capacitance

                      3900pF

                      Typical Applications

                      High Frequency

                      Voltage(AC)

                      650V

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Lead Spacing

                      15mm

                      Peak Current

                      23A

                      ESR

                      0.163ohm

                      Product Length

                      18mm

                      Product Height

                      10mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      1.6kV

                      Capacitor Terminals

                      Radial Leaded

                      dv/dt Rating

                      6kV/µs

                      RMS Current (Irms)

                      1.4A

                      Product Diameter

                      -

                      Product Width

                      4mm

                      Ripple Current

                      -

                      Product Range

                      R76H Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Teknisk dokumentasjon (4)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.0012
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway