1 Du kan reservere varen nå
Antall | |
---|---|
1+ | kr 8 403,000 |
Produktinformasjon
Produktoversikt
DAQM901A is a 20 channel multiplexer (2/4-wire) module for DAQ970A and DAQ973A data acquisition system. This module is the most versatile 20-channel multiplexer for general-purpose scanning. It combines dense, multi-function switching with 80 channel / second scan rates to address a broad spectrum of data acquisition applications. Two- and four-wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1A of current to the internal digital multimeter, allowing AC and DC current measurements without the need for external shunt resistors.
- 20 channel multiplexer + 2 channels for dedicated current measurement
- Two- and four-wire scanning
- 300V switching
- 80 channels/s scanning
- Built-in thermocouple reference junction
Innhold
Solid-state multiplexer module, Certificate of calibration.
Merknader
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
Tekniske spesifikasjoner
20-Channel Armature Multiplexer Module
-
Keysight DAQ970A Data Acquisition System
To Be Advised
Tilknyttede produkter
7 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Malaysia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar