3 Du kan reservere varen nå
Antall | |
---|---|
1+ | kr 74 389,000 |
Produktinformasjon
Produktoversikt
E4980AL-032 precision LCR meter is an industry standard of basic LCR meters which provides the best combination of accuracy, speed and versatility with the frequency selections. It features 0.05% basic accuracy with superior measurement repeatability at low and high impedance. The frequency upgrades provide a solid investment option and asset utilization. Offering fast measurement speed and outstanding performance at both low and high impedance ranges, the E4980AL is the basic tool for general research and development and manufacturing tests of components and materials. LAN, USB, and GPIB PC connectivity enhance your design and test productivity. For materials measurements, the E4980AL with the N1500A-005/006 materials measurement suite provides ease-of-measurements, from setting-up fixtures to report generation.
- 20Hz to 300KHz frequency range
- 100uV to 2Vrms, 1uA to 20mA variable test signal
- DC bias 1.5/2V, auto-level control, DC resistance
- 201 points list sweep
- Versatile PC connectivity (LAN, USB, and GPIB)
Tekniske spesifikasjoner
Bench
-
-
To Be Advised
300kHz
-
E4980AL Series
Teknisk dokumentasjon (3)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Malaysia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar