Trenger du mer?
Antall | |
---|---|
1+ | kr 1 667,000 |
5+ | kr 1 540,000 |
10+ | kr 1 413,000 |
Produktinformasjon
Produktoversikt
HG72710LP-NF is a 698-960MHz/1710-2700MHz 10dBi log periodic antenna N-female. This wideband design eliminates need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications where wide coverage is desired. The HG72710LP-NF is ideal for Distributed Antenna Systems, DAS. A DAS system is used to distribute cellular and Wi-Fi signals throughout a building or area. It is also suited for directional and multipoint IEEE 802.11b/g/n wireless LANs, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. It is ideal for LPWAN/IoT/M2M applications such as LoRA, LTE-M and NB-IoT. The broadband characteristics of the antenna enable it to operate over a very wide frequency range. This antenna features 9/10dBi of gain and a 56°/45° vertical beam width.
- Frequency coverage for 700MHz, 850MHz, AWS and PCS bands
- Internal combiner eliminated the need for separate coax cables for each frequency
- Weatherproof ABS
Innhold
Log periodic antenna, Tilt and swivel mast bracket.
Tekniske spesifikasjoner
IoT / LoRA / LPWAN / M2M / LTE-M / NB-IoT / ISM / Cellular / WiFi
2.5GHz
10dBi
50W
Vertical
To Be Advised
1.71GHz
N Connector
1.6
50ohm
-
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:China
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar