Microminiature solutions
High performance in a small space for connected devices
Applications are being developed for smaller, higher performing technologies - this often means higher performance in a smaller space for design engineers
Molex is driving micro products into new markets, such as automotive and medical, offering solutions that support microminiature innovations for customers and engineers who need space savings, high-density signals, and durability in connector designs.
Easy-On FFC/FPC connectors
0.25mm

- 502078 series - Right-Angle, Surface Mount, Bottom Contact Style, with Extended Actuator
- 503300 series - Surface Mount, 1.20mm height, Top Contact, Right-Angle, Low Halogen
0.3mm

- LA75 504754 series provides 0.75mm low height, and top and bottom dual contacts
0.5mm

- One-Touch 200485 series offers auto-locking mechanism for single-step mating, and push button for easy unmating
- FD19 series provides dual-beam contact, and front flip actuator with locking mechanism
1mm

- Front flip, non-ZIF and slider actuator types available
Over 1mm

- Flexi-Latch connector, right-angle, surface mount, positive inertia lock
SlimStack Board-to-Board connectors
0.35mm

- SSB RP; 3.0A Power supply: Height: 0.60 - 1.00mm; Circuits: 6-60
- ACB6+ Full-Armor: Height: 0.60mm; Circuits: 20, 40, 50
0.4mm

- HRF 7S/7L: Height: 0.70mm; Circuits: 6-60
- B8: Height: 0.80mm; Circuits: 10-50
- T10: Height: 1.00mm; Circuits: 8-90
- J-Bend: Height: 1.50-2.30mm; Circuits: 10-100
- FSB: Height: 3.00-5.00mm; Circuits: 20-60
- BB H4: Height: 4.00mm; Circuits: 24-120
0.5mm

- BB H1.5: Height: 1.50mm; Circuits: 16-80
- BB H2: Height: 2.00mm; Circuits: 20-70
- BB H2.5: Height: 2.50mm; Circuits: 16-80
- BB H3/4: Height: 3.00-4.00mm; Circuits: 20-80
0.635mm

- 0.635 Rigid: Height: 6.00-16.00mm; Circuits: 20 - 240
- 0.635 Floating: Height: 12.00-16.00mm; Circuits: 40, 60, 80
0.8mm

- 0.8: Height: 4.50mm; Circuits: 10 - 40
- 0.8RA: Height: 5.65mm; Circuits: 10 - 40
- FSR1: Height: 4.20; Circuits: 10
Wire-to-Board connectors
CLIK-Mate Wire-to-Board Connectors

Designed for applications that require higher pin count connectors to carry more signal lines in less space
Micro-Lock Plus Wire-to-Board Connector System

Provides electrical and mechanical reliability in a high-temperature design; available in 1.25 and 2.00mm pitch
PicoBlade Connector System

High-performance connectors feature both Tin and Gold-plated versions for superior flexibility, reliability and durability
Pico-Clasp Wire-to-Board Connectors

Core 1.00mm-pitch connectors offer a versatile system that offers a variety plating and design options, ideal for nearly all applications
iGrid Wire-to-Board Dual-Row System

2.0mm connectors that offers a compact design and anti-tangle internal lock for applications requiring good mating retention
I/O Connectors
USB Type-C Connectors

Supports up to 5.0A current and 40 Gbps speeds, and offers waterproof, robust, reliable connectivity in consumer, industrial, and IoT applications
Micro-USB Connectors

Mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at IP67 level
HDMI Connectors

Delivering the highest quality, high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable.
HDMI Cable Assemblies

HDMI-to-HDMI cable assemblies meet the needs for uncompressed, digital audio/video interface for high-definition consumer electronics
Nano-Pitch I/O Interconnect System

Offer industry-leading port density, multi-protocol support, and enhanced signal integrity to support PCIe’s OCuLink and SAS-4 (MiniLink) applications
RF connectors
Microminiature

Complete RF solutions for high-frequency and superior signal integrity, even in the most demanding environments.