Work Safely with

Introduction
Personal protective equipment is now more critical than ever. Multicomp Pro offers a wide range of masks, cleaners, floor signs and IR thermometers. Multicomp Pro products have been designed to meet the quality standards engineers require, and the value they need to work safely during these challenging times.
FFP2 CE Face Mask
CE EN149:2001 – NB 2834
Specification:
- FFP2 CE Particle Filtering Half Mask, 20 Pack
Features & Benefits:
- Conforms to CE standard EN149:2001+A1:2009
- Class FFP2 NR – Notified Body 2834
- Box of 20 contains masks in individual bags
- High level 50g class 99 melt-blown fabric protects from dust, fog and formaldehyde
- Embedded adjustable nose clip allows fixing mask easily
IR Thermometer
Non-Contact Clinical Forehead InfraRed Thermometer

Description:
- Body IR Thermometer
Features & Benefits:
- FDA, FCC Approved with unique device identifier
- Selectable °F or °C & forehead heat detection
- Selectable Body and Surface temperature
- Set alarm value and sound alarm
- Memorization of the last 32 measurements
- Automatic Data Hold & Auto power off
- Display Resolution 0.1°C (0.1°F)
- Backlight LCD display
- Measuring Distance 2in- 6in (5-15cm)
Protective Face Shield
Safety when social distancing is not possible

Description:
- The clear, molded face shield provides unrestricted visibility and protection. Safety system comes with headgear and face shield together.
Features & Benefits:
- Clear, Molded
- Great visibility
- Disposable
Gloves
Comfortable to wear

Description:
- The perfect protection for demanding applications
Features & Benefits:
- Comfortable to wear
- Strong, Cost effective
- Wide range