eks. MVA
MOLEX

Brad Ultra-Lock Connection System

Brad Ultra-Lock Connection System

The Ultra-Lock connection system surpasses performance and reliability of traditional threaded connectors, delivering increased productivity and cost savings

Ultra-Lock connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity.

 

Datasheet          Explore Full Range          About Molex

Features

  • Push-to-lock technology
  • Positive-locking
  • Receptacles accept ultra-lock or standard M12 threaded cordsets
  • The unique radial O-ring seal design
  • Rated at 250 VAC/DC up to 4.0 A
  • Ultra-Lock Shielded or Unshielded 
  • PUR, PVC, weld-slag oil-resistant (WSOR) TPE Cable
  • Gold over Nickel contact plating
  • Longer-lasting, high-performance electrical contact

 

 

 

Standards and Compliance

  • Certified to IEC 61076-2-010
  • IP Rating for Unshielded Products-
  • Cordsets – IP67,  Receptacles – IP69k
  • Ingress Protection (IP) Rating for Shielded Products-

22 AWG PUR Cable M12 – IP69k

22 AWG PUR Cable RJ45 – IP20

24 AWG TPE Cable M12 – IP67

24 AWG TPE Cable RJ45 – IP20

 

Applications

Industrial Automation

  • Automation Controls
  • Automation Equipment 
  • Food and Beverage Processing 
  • Material Handling Equipment 
  • Petrochemical Complexes

Commercial Vehicle

  • Telematics
  • Multiple-I/O applications

Telecommunications

  • Base Stations

Videos

Published: 11 December 2024