2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Skriv ut side

                      NRF52-DK

                      Development Kit, nRF52832/nRF52810, Bluetooth Low Energy, SoC, Bluetooth mesh

                      NORDIC SEMICONDUCTOR NRF52-DK
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentNORDIC SEMICONDUCTOR
                      Produsentens varenummerNRF52-DK
                      Varenummer2842319
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      119 På Lager

                      490 Du kan reservere varen nå

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 423,450
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 423,45 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentNORDIC SEMICONDUCTOR
                      Produsentens varenummerNRF52-DK
                      Varenummer2842319
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerNordic Semiconductor
                      Silicon Core NumbernRF52832, nRF52810
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy, SoC
                      Kit ContentsDK Board nRF52832 & nRF52810, 2032 Battery, NFC Antenna
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Produktoversikt

                      NRF52-DK is a development kit for the nRF52810 and nRF52832 SoCs. The nRF52 DK is a single-board development kit (DK) for Bluetooth Low Energy, Bluetooth mesh, ANT and 2.4GHz proprietary applications using the nRF52810 and nRF52832 SoCs. It facilitates development exploiting all features of the nRF52810 and the nRF52832 SoCs. It includes an NFC antenna that quickly enables utilization of the NFC-A tag peripheral on the nRF52832. The kit gives access to all I/Os and interfaces via edge connectors and has 4 LEDs and 4 buttons which are user programmable. The kit is compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. It is suitable for Internet of Things (IoT), wearables, accessories, desktop peripherals, remote controls, sports & medical, smartwatch, smarthome sensors, lighting, toys, industrial sensors, A4WP wireless charging and Beacons applications.

                      • Affordable, rapid prototyping and development solution for the nRF52810 and nRF52832 SoCs
                      • Supports Bluetooth LE, Bluetooth mesh, ANT and 2.4GHz proprietary development
                      • Bluetooth 5 feature support: 2Mbps, advertising extensions and channel selection algorithm #2(CSA#2)
                      • Arm® Cortex™ M4 with floating point support and DSP instruction set
                      • All I/Os and interfaces are available via connectors
                      • Segger J-Link OB programming/debugging supported
                      • Support for programming/debugging of external boards
                      • Integrated 2.4GHz PCB antenna, NFC antenna, connector for external NFC antenna
                      • Connector for RF measurements, pins for power consumption measurements
                      • Coin-cell battery holder, 1.7-3.6V supplied from battery, USB or external

                      Innhold

                      nRF52 DK board, 2032 battery, NFC antenna.

                      Tekniske spesifikasjoner

                      Silicon Manufacturer

                      Nordic Semiconductor

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      DK Board nRF52832 & nRF52810, 2032 Battery, NFC Antenna

                      SVHC

                      No SVHC (23-Jan-2024)

                      Silicon Core Number

                      nRF52832, nRF52810

                      Application Sub Type

                      Bluetooth Low Energy, SoC

                      Product Range

                      -

                      Teknisk dokumentasjon (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Tilknyttede produkter

                      8 produkter funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Norway
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.049215
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway