2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. GPS
                                                                                                Skriv ut side

                                                                                                109990405

                                                                                                Development Kit, Atmega32U4, Sensing - Navigation, Position, CAN Bus

                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                SEEED STUDIO 109990405
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentSEEED STUDIO
                                                                                                Produsentens varenummer109990405
                                                                                                Varenummer4060371
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentSEEED STUDIO
                                                                                                Produsentens varenummer109990405
                                                                                                Varenummer4060371
                                                                                                Kit Application TypeSensing - Navigation, Position
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberAtmega32U4
                                                                                                Application Sub TypeCAN Bus
                                                                                                Kit ContentsBase Board, GPS Board, Plastic Case, Screw Driver
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor. The CAN-Bus library is available to write sketches using Arduino IDE to send and receive messages from the CAN bus network and also allows you to fetch useful data from the messages. The output data can be taken through the USB Type-C port or you can store them to a microSD card (TF card) by inserting to the microSD slot. The main board in the kit is based on MCP2551 CAN transceiver and MCP2515 CAN receiver, which provides baud rate from 5kb/s to 1Mb/s.

                                                                                                • Male OBD-II connector
                                                                                                • Easy-to-use Arduino library
                                                                                                • Integrated ATmega32U4 – 8-bit AVR microcontroller
                                                                                                • NEO-6 GPS breakout
                                                                                                • Integrated microSD card (or TF card) slot
                                                                                                • USB Type-C port for output
                                                                                                • Supports up to 115200 UART baud rate (default 9600)
                                                                                                • Supports up to 1Mb/s CAN bus baud rate
                                                                                                • LED indicators for TX and RX

                                                                                                Innhold

                                                                                                Base board x 1, GPS board x 1, Plastic case x 1, Screw driver x 1.

                                                                                                Tekniske spesifikasjoner

                                                                                                Kit Application Type

                                                                                                Sensing - Navigation, Position

                                                                                                Silicon Core Number

                                                                                                Atmega32U4

                                                                                                Kit Contents

                                                                                                Base Board, GPS Board, Plastic Case, Screw Driver

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Application Sub Type

                                                                                                CAN Bus

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90230080
                                                                                                US ECCN:7A994
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.113