2. Embedded Computers, Education & Maker Boards
                                                                                                3. IoT Solutions Kits
                                                                                                4. Embedded Development Kits - IoT Solution Kits
                                                                                                Skriv ut side

                                                                                                SLTB004A

                                                                                                THUNDERBOARD IOT DEV KIT, ARM CORTEX-M4

                                                                                                SILICON LABS
                                                                                                SILICON LABS SLTB004A
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentSILICON LABS
                                                                                                Produsentens varenummerSLTB004A
                                                                                                Varenummer3262623
                                                                                                Ditt delenummer
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                SILICON LABS
                                                                                                ProdusentSILICON LABS
                                                                                                Produsentens varenummerSLTB004A
                                                                                                Varenummer3262623
                                                                                                Silicon ManufacturerSilicon Laboratories
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameEFR32
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Core NumberEFR32MG12
                                                                                                Kit ContentsThunderboard Sense 2 Board EFR32MG12
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Produktoversikt

                                                                                                Thunderboard sense 2 sensor to cloud advanced IoT kit. Thunderboard Sense 2 is a compact, feature-packed development platform. It provides the fastest path to develop and prototype IoT products such as battery-powered wireless sensor nodes. The development platform combines a broad range of sensors with the powerful multi-protocol EFR32 radio and a mobile app offering Bluetooth communication and cloud connectivity. Thunderboard Sense 2 also has an on-board J-Link debugger and is fully supported in Simplicity Studio.

                                                                                                • 2.4GHz radio configuration with on-board antenna
                                                                                                • Segger J-link integrated debugger
                                                                                                • USB CDC virtual serial port
                                                                                                • 8Mbit SPI ultra-low power NOR flash for local storage

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Silicon Laboratories

                                                                                                Silicon Family Name

                                                                                                EFR32

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Thunderboard Sense 2 Board EFR32MG12

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                EFR32MG12

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Norway
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (16-Jul-2019)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.035