• Sikkerhet og overvåking
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
                      2. Connectors
                      3. Card Edge Connectors
                      Skriv ut side

                      1-2214934-4

                      Card Edge Connector, Dual Side, 1.57 mm, 4 (Power), 12 (Signal) Contacts, Through Hole Mount

                      TE CONNECTIVITY 1-2214934-4
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTE CONNECTIVITY
                      Produsentens varenummer1-2214934-4
                      Varenummer2816657
                      ProduktsortimentMULTI-BEAM CE
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      568 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Tilgjengelig til lageret er tomt
                      Antall
                      1+kr 114,730
                      10+kr 100,360
                      100+kr 83,230
                      250+kr 74,610
                      500+kr 68,860
                      1000+kr 64,260
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 114,73 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentTE CONNECTIVITY
                      Produsentens varenummer1-2214934-4
                      Varenummer2816657
                      ProduktsortimentMULTI-BEAM CE
                      Teknisk datablad

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      Card Thickness1.57mm
                      No. of Contacts4 (Power), 12 (Signal) Contacts
                      Connector MountingThrough Hole Mount
                      Connector Body OrientationStraight
                      Contact Termination TypeSolder
                      No. of Rows2Rows
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating SideGold Plated Contacts
                      Connector Body MaterialThermoplastic Body
                      Product RangeMULTI-BEAM CE
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversikt

                      TE Connectivity’s next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.

                      • Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
                      • The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
                      • Current Rating: Power contact: up to 43A; Signal contact: up to 2A
                      • Voltage Rating: Power: 100V max.; Signal: 60V max.
                      • Mechanical shock and vibration resistant
                      • Low mating force: 6N max. per power contact; 1.5N max. per signal contact
                      • Durability: 200 mating cycles

                      Applikasjoner

                      Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications

                      Tekniske spesifikasjoner

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      4 (Power), 12 (Signal) Contacts

                      Connector Body Orientation

                      Straight

                      No. of Rows

                      2Rows

                      Contact Plating - Mating Side

                      Gold Plated Contacts

                      Product Range

                      MULTI-BEAM CE

                      Card Thickness

                      1.57mm

                      Connector Mounting

                      Through Hole Mount

                      Contact Termination Type

                      Solder

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Thermoplastic Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Teknisk dokumentasjon (7)

                      CAD Multiple Formats EN

                      Drawing EN

                      Application Note EN

                      EOL Notices EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.01132