2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Wireless Power ICs
                      Skriv ut side

                      BQ51013BRHLT .

                      Wireless Power Receiver, Qi v1.0 Communication Protocol, 4 V to 10 V, QFN-20

                      TEXAS INSTRUMENTS BQ51013BRHLT .
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerBQ51013BRHLT .
                      Varenummer2345643
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerBQ51013BRHLT .
                      Varenummer2345643
                      Wireless Charging IC TypeReceiver
                      Wireless Power StandardWPC 1.2 Compliant
                      Power Level5W
                      IC Case / PackageQFN
                      No. of Pins20Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Dec-2015)

                      Produktoversikt

                      Highly integrated wireless power supply receiver for wireless power transfer in portable applications. The device provides receiver (RX) AC-to-DC power conversion and regulation while integrating the digital control required to comply with WPC Qi v1.2 communication protocol. Together with the bq50012A primary-side controller (or other Qi transmitter), it enables a complete contactless power transfer system for a wireless power supply solution. The IC integrates a low resistance synchronous rectifier, low-dropout regulator (LDO), digital control and accurate voltage and current loops to ensure high efficiency and low power dissipation. Typically used in cell phones, smart phones, headsets, digital cameras, portable media players and handheld devices.

                      • Dynamic rectifier control for improved load transient response
                      • Dynamic efficiency scaling for optimized performance over any range of output power
                      • Adaptive communication limit for robust communication
                      • Supports 20V maximum input
                      • Low power dissipative rectifier overvoltage clamp (VOVP = 15V)
                      • Multifunction NTC and control pin
                      • Thermal shutdown

                      Applikasjoner

                      Wireless Charging

                      Tekniske spesifikasjoner

                      Wireless Charging IC Type

                      Receiver

                      Power Level

                      5W

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 2 - 1 year

                      Wireless Power Standard

                      WPC 1.2 Compliant

                      IC Case / Package

                      QFN

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Philippines
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423990
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (17-Dec-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.00004