2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Decoders & Demultiplexers
                                                                                                Skriv ut side

                                                                                                CD74HC4514EN

                                                                                                LOGIC, DECODER/DEMUX HS 4-16, 24DIP

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TEXAS INSTRUMENTS CD74HC4514EN
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerCD74HC4514EN
                                                                                                Varenummer1739808
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerCD74HC4514EN
                                                                                                Varenummer1739808
                                                                                                Logic Family / Base Number74HC4514
                                                                                                Logic TypeDecoder / Demultiplexer
                                                                                                No. of Outputs16Outputs
                                                                                                Logic Case StyleDIP
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins24Pins
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max6V
                                                                                                Logic IC Family74HC
                                                                                                Logic IC Base Number744514
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                The CD74HC4514EN is a CMOS logic high-speed 4 to16 Line Decoder/Demultiplexer with input latches. The selected output is enabled by a low on the enable input (E\). A high on E\ inhibits selection of any output. Demultiplexing is accomplished by using the E\ input as the data input and the select inputs (A0 to A3) as addresses. This E\ input also serves as a chip select when the device is cascaded. When Latch Enable (LE\) is high the output follows changes in the inputs. When LE is low the output is isolated from changes in the input and remains at the level it had before the latches were enabled. This device, enhanced versions of the equivalent CMOS types, can drive 10 LSTTL loads.

                                                                                                • Balanced propagation delay and transition times
                                                                                                • Significant power reduction compared to LSTTL logic ICs

                                                                                                Applikasjoner

                                                                                                Clock & Timing, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Logic Family / Base Number

                                                                                                74HC4514

                                                                                                No. of Outputs

                                                                                                16Outputs

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                Logic IC Family

                                                                                                74HC

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                Logic Type

                                                                                                Decoder / Demultiplexer

                                                                                                Logic Case Style

                                                                                                DIP

                                                                                                No. of Pins

                                                                                                24Pins

                                                                                                Supply Voltage Max

                                                                                                6V

                                                                                                Logic IC Base Number

                                                                                                744514

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Thailand
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.003333