2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Line Drivers
                      Skriv ut side

                      SN65LVDS048APW .

                      Quad Differential Receiver IC, LVDS Input, 400 Mbps, RS422 Interface, 3 V to 3.6 V, TSSOP-16

                      TEXAS INSTRUMENTS SN65LVDS048APW .
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerSN65LVDS048APW .
                      Varenummer1460536
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerSN65LVDS048APW .
                      Varenummer1460536
                      Device TypeDifferential Receiver
                      InterfacesRS422
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      Product Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)

                      Produktoversikt

                      The SN65LVDS048APW is a quad differential Line Receiver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the quad differential receivers will provide a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100R. The transmission media may be printed-circuit board traces, backplanes or cables.

                      • Flow-through pin-out simplifies PCB layout
                      • High impedance LVDS inputs on power-down
                      • Low-power dissipation (40mW at 3.3V static)
                      • Accepts small swing (350mV) differential signal levels
                      • Supports open, short and terminated input failsafe
                      • Conforms to TIA/EIA-644 LVDS standard
                      • >400Mbps (200MHz) Signalling rate
                      • 50ps Typical channel-to-channel skew
                      • 200ps Typical differential skew
                      • 2.7ns Typical propagation delay time
                      • 3.3V Power supply design
                      • Green product and no Sb/Br

                      Applikasjoner

                      Signal Processing, Industrial

                      Tekniske spesifikasjoner

                      Device Type

                      Differential Receiver

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      TSSOP

                      Product Range

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Interfaces

                      RS422

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Taiwan
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423990
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (17-Dec-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.000202