4. 32-bit Microcontrollers
                                                                                                Skriv ut side

                                                                                                TMS320F28069PZPS .

                                                                                                32 Bit Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2806x Series Microcontrollers, C2000

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TEXAS INSTRUMENTS TMS320F28069PZPS .
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerTMS320F28069PZPS .
                                                                                                Varenummer2325694
                                                                                                ProduktsortimentPiccolo (C2000) Family TMS320F2806x Series Microcontrollers
                                                                                                Ditt delenummer
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerTMS320F28069PZPS .
                                                                                                Varenummer2325694
                                                                                                ProduktsortimentPiccolo (C2000) Family TMS320F2806x Series Microcontrollers
                                                                                                Product RangePiccolo (C2000) Family TMS320F2806x Series Microcontrollers
                                                                                                Device CoreC2000
                                                                                                Data Bus Width32 bit
                                                                                                Operating Frequency Max90MHz
                                                                                                Program Memory Size256KB
                                                                                                No. of Pins100Pins
                                                                                                IC Case / PackageHTQFP
                                                                                                No. of I/O's54I/O's
                                                                                                InterfacesCAN, I2C, SPI, UART, USB
                                                                                                RAM Memory Size100KB
                                                                                                Supply Voltage Min2.97V
                                                                                                Supply Voltage Max3.63V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                MCU FamilyPiccolo (C2000)
                                                                                                MCU SeriesTMS320F2806x
                                                                                                MSLMSL 3 - 168 hours

                                                                                                Produktoversikt

                                                                                                The TMS320F28069PZPS is a 32-bit Piccolo Microcontrollers provides the power of the C28x core and CLA coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code and also provides a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the high-resolution pulse width modulator (HRPWM) module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the ePWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.

                                                                                                • High-efficiency 32-bit CPU ( TMS320C28x™)
                                                                                                • 16 x 16 and 32 x 32 MAC operations
                                                                                                • 16 x 16 Dual MAC
                                                                                                • Harvard bus architecture
                                                                                                • Atomic operations
                                                                                                • Fast interrupt response and processing
                                                                                                • Unified memory programming model
                                                                                                • Code-efficient (in C/C++ and assembly)
                                                                                                • Floating-point unit (FPU)
                                                                                                • Viterbi, complex math, CRC unit (VCU)
                                                                                                • 6-channel direct memory access (DMA)
                                                                                                • No power sequencing requirement
                                                                                                • Integrated power-on and brown-out resets
                                                                                                • Endianness - little endian
                                                                                                • JTAG boundary scan support
                                                                                                • Two internal zero-pin oscillators
                                                                                                • On-chip crystal Oscillator/External clock input
                                                                                                • Watchdog timer module
                                                                                                • Missing clock detection circuitry
                                                                                                • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
                                                                                                • Three 32-bit CPU timers
                                                                                                • On-chip temperature sensor
                                                                                                • 128-bit security key and lock
                                                                                                • Analysis and breakpoint functions
                                                                                                • Real-time debug via hardware

                                                                                                Applikasjoner

                                                                                                Power Management, Consumer Electronics

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                Piccolo (C2000) Family TMS320F2806x Series Microcontrollers

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Program Memory Size

                                                                                                256KB

                                                                                                IC Case / Package

                                                                                                HTQFP

                                                                                                Interfaces

                                                                                                CAN, I2C, SPI, UART, USB

                                                                                                Supply Voltage Min

                                                                                                2.97V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                MCU Family

                                                                                                Piccolo (C2000)

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Device Core

                                                                                                C2000

                                                                                                Operating Frequency Max

                                                                                                90MHz

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                No. of I/O's

                                                                                                54I/O's

                                                                                                RAM Memory Size

                                                                                                100KB

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MCU Series

                                                                                                TMS320F2806x

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
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
                                                                                                Vekt (kg):.007268