4. 32-bit Microcontrollers
                                                                                                Skriv ut side

                                                                                                TMS320F28335ZJZS .

                                                                                                32 Bit Microcontroller, Delfino (C2000) Family TMS320F2833x Series Microcontrollers, C2000

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TEXAS INSTRUMENTS TMS320F28335ZJZS .
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerTMS320F28335ZJZS .
                                                                                                Varenummer1901872
                                                                                                ProduktsortimentDelfino (C2000) Family TMS320F2833x Series Microcontrollers
                                                                                                Ditt delenummer
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerTMS320F28335ZJZS .
                                                                                                Varenummer1901872
                                                                                                ProduktsortimentDelfino (C2000) Family TMS320F2833x Series Microcontrollers
                                                                                                Product RangeDelfino (C2000) Family TMS320F2833x Series Microcontrollers
                                                                                                Device CoreC2000
                                                                                                Data Bus Width32 bit
                                                                                                Operating Frequency Max150MHz
                                                                                                Program Memory Size512KB
                                                                                                No. of Pins176Pins
                                                                                                IC Case / PackageBGA
                                                                                                No. of I/O's88I/O's
                                                                                                InterfacesCAN, I2C, SPI, UART
                                                                                                RAM Memory Size68KB
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max3.465V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                MCU FamilyDelfino (C2000)
                                                                                                MCU SeriesTMS320F2833x
                                                                                                MSLMSL 3 - 168 hours

                                                                                                Produktoversikt

                                                                                                The TMS320F28335ZJZS is a Delfino Microcontroller for demanding control applications. The GPIO function is the default at reset. The peripheral signals that are listed under them are alternate functions. Some peripheral functions may not be available in all devices. The F28335 device contains 256K x 16 of embedded flash memory, segregated into eight 32K x 16 sectors. It also contains a single 1K x 16 of OTP memory at address range 0x380400-0x3807FF. The user can individually erase, program and validate a flash sector while leaving other sectors untouched. However, it is not possible to use one sector of the flash or the OTP to execute flash algorithms that erase/program other sectors. Special memory pipelining is provided to enable the flash module to achieve higher performance. The flash/OTP is mapped to both program and data space, therefore, it can be used to execute code or store data information.

                                                                                                • High-performance static CMOS technology
                                                                                                • Six-channel DMA controller (for ADC, McBSP, ePWM, XINTF and SARAM)
                                                                                                • Clock and system control
                                                                                                • On-chip oscillator
                                                                                                • Watchdog timer module
                                                                                                • GPIO0 to GPIO63 pins can be connected to one of the eight external core interrupts
                                                                                                • Peripheral Interrupt Expansion (PIE) block that supports all 58 peripheral interrupts
                                                                                                • 128-bit Security key/lock
                                                                                                • Up to 6 HRPWM outputs with 150ps MEP resolution
                                                                                                • Up to 6 event capture inputs
                                                                                                • Up to 2 quadrature encoder interfaces
                                                                                                • Three 32-bit CPU timers
                                                                                                • Serial port peripherals
                                                                                                • Up to 88 individually programmable, multiplexed GPIO pins with input filtering
                                                                                                • Low-power modes and power savings
                                                                                                • Green product and no Sb/Br

                                                                                                Applikasjoner

                                                                                                Automation & Process Control

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                Delfino (C2000) Family TMS320F2833x Series Microcontrollers

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Program Memory Size

                                                                                                512KB

                                                                                                IC Case / Package

                                                                                                BGA

                                                                                                Interfaces

                                                                                                CAN, I2C, SPI, UART

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                MCU Family

                                                                                                Delfino (C2000)

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Device Core

                                                                                                C2000

                                                                                                Operating Frequency Max

                                                                                                150MHz

                                                                                                No. of Pins

                                                                                                176Pins

                                                                                                No. of I/O's

                                                                                                88I/O's

                                                                                                RAM Memory Size

                                                                                                68KB

                                                                                                Supply Voltage Max

                                                                                                3.465V

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MCU Series

                                                                                                TMS320F2833x

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
                                                                                                Overholdelse av begrensning av farlige stoffer:Nei
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.006728