microBRICK®
Design fast, run cool with microBRICK, the smallest DC/DC regulator on the market
Vishay's power IC's microBRICK® - DC/DC regulator module is a simple solution to building efficient high density DC/DC Converters with a wide input voltage range.
Features and Benefits
6A, 20A, and 25A microBRICK synchronous buck regulator modules deliver increased power density and efficiency for point of load (POL) converters.
Offered in a 10.6mm by 6.5mm by 3mm package, the Vishay Siliconix SiC931, SiC951, and SiC967 are the smallest such devices on the market — with the lowest height — and feature wide input voltage ranges from 4.5V to 60V.
Vishay's PowerCAD simulation tool provides a fast and convenient way to test and optimize DC/DC circuits built with Vishay’s microBRICK modules.
Featured Products

SIC967ED-T1-GE3
RoSH Compliant Floor Life-168 Hours Sn Device Termination Plating Finish Halogen-Free Green Non-Automotive
Buy now
SIC967ED-Y1-GE3
RoSH Compliant Floor Life-168 Hours Sn Device Termination Plating Finish Halogen-Free Green Non-Automotive
Buy now
SIC967EVB-A
RoSH Compliant Floor Life-168 Hours Sn Device Termination Plating Finish Halogen-Free Green Non-Automotive
Buy now
SIC967EVB-KIT-A
RoSH Compliant Floor Life-168 Hours Sn Device Termination Plating Finish Halogen-Free Green Non-Automotive
Buy nowApplications

Industrial Automation

Surveillance Systems

e-Bikes