NI
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
        • Industriell automasjon og styring
        • OEM-løsninger
        • Elbillading
        • Tingenes internett
        • Kunstig intelligens
        • Vedlikehold og sikkerhet
        • Trådløst
        • Sensorer
        • Strømstyring
        • Integrert hub
        • 3D-printerløsninger
        • Kalkulatorer og tabeller
        • Utvalgsverktøy og lister
        • eTechJournal
        • Programvaretilbud
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
                          • Industriell automasjon og styring
                            • OEM-løsninger
                              • Elbillading
                                • Tingenes internett
                                  • Kunstig intelligens
                                    • Vedlikehold og sikkerhet
                                      • Trådløst
                                        • Sensorer
                                          • Strømstyring
                                            • Integrert hub
                                              • 3D-printerløsninger
                                                • Kalkulatorer og tabeller
                                                  • Utvalgsverktøy og lister
                                                    • eTechJournal
                                                      • Programvaretilbud
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut side

                                                                                                KIT-HGDRONEK66

                                                                                                Hover Games Drone Kit, RDDrone-FMUK66 Flight Management Unit (FMU), BLDC Motor

                                                                                                NXP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                NXP KIT-HGDRONEK66
                                                                                                NXP KIT-HGDRONEK66
                                                                                                NXP KIT-HGDRONEK66
                                                                                                NXP KIT-HGDRONEK66
                                                                                                NXP KIT-HGDRONEK66
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerKIT-HGDRONEK66
                                                                                                Varenummer3132360
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                NXP
                                                                                                ProdusentNXP
                                                                                                Produsentens varenummerKIT-HGDRONEK66
                                                                                                Varenummer3132360
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeEmbedded
                                                                                                Application Sub TypeHMI Embedded Video Engine
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsHoverGames Drone Dev Kit RDDRONE-FMUK66FMU, BLDC Motor 2212 920Kv, ESC Motor Ctrl 40A OPTO
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                HoverGames drone kit provides mechanical and other components needed to evaluate RDDRONE-FMUK66 and adds BLDC motor control capabilities and mechanical platform which it can be mounted on. This developer kit may be used as part of and contains components needed for HoverGames coding challenges. It should be noted that this is a professional developer kit, not a complete functional system and includes no software. The FMU is supported by business-friendly open source PX4.org flight stack. When assembled frame has appropriate additional space in order to mount other components such as an adapter for Rapid IoT, NXP Freedom boards or a companion computer such as i.MX 8M Mini to be used as vision processor running Linux and ROS. The platform is very flexible, fully open for development of robotics, control algorithms, security networking and communications protocols and can include another add-on component, companion computer, software or associated solutions.

                                                                                                • DIY professional development kit and detailed assembly is required
                                                                                                • Carbon fibre mechanical frame approximately 500mm diagonal size
                                                                                                • 150mm x 150mm large top and bottom plate for mounting electronics
                                                                                                • Dual 10mm diameter rod x 60mm rail mounting system
                                                                                                • No software is provided by NXP, supported by the open source project PX4
                                                                                                • Supports expansion using a Linux companion computer for Vision, ROS, Artificial Intelligence
                                                                                                • Supports connection to Rapid IoT with add-on adapter board

                                                                                                Innhold

                                                                                                Flight management unit: RDDRONE-FMUK66FMU (DC-to-DC power module, GPS NEO-M8N module with mount, safety switch, buzzer and bright RGB status LED, SEGGER J-Link EDU Mini / FTDi USB-TTL-3V3 cable / debug breakout board with cable, plastic enclosure and sticker), BLDC brushless motors 2212 920KV, ESCs motor controllers 40A OPTO, Propellers 9450 self-locking, RC remote control 9touchscreen FS-i6S transmitter and FS-iA6B 10 channel RC receiver with IBUS), Miscellaneous cables, Screws, Tools.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Embedded

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                HMI Embedded Video Engine

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                HoverGames Drone Dev Kit RDDRONE-FMUK66FMU, BLDC Motor 2212 920Kv, ESC Motor Ctrl 40A OPTO

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                3 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Taiwan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:88069200
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):2.26796
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway