NI
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
        • Industriell automasjon og styring
        • OEM-løsninger
        • Elbillading
        • Tingenes internett
        • Kunstig intelligens
        • Vedlikehold og sikkerhet
        • Trådløst
        • Sensorer
        • Strømstyring
        • Integrert hub
        • 3D-printerløsninger
        • Kalkulatorer og tabeller
        • Utvalgsverktøy og lister
        • eTechJournal
        • Programvaretilbud
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
                          • Industriell automasjon og styring
                            • OEM-løsninger
                              • Elbillading
                                • Tingenes internett
                                  • Kunstig intelligens
                                    • Vedlikehold og sikkerhet
                                      • Trådløst
                                        • Sensorer
                                          • Strømstyring
                                            • Integrert hub
                                              • 3D-printerløsninger
                                                • Kalkulatorer og tabeller
                                                  • Utvalgsverktøy og lister
                                                    • eTechJournal
                                                      • Programvaretilbud
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Skriv ut side

                                                                                                FLAB

                                                                                                PIC16F877A, PIC18F, RS232, DEV BOARD

                                                                                                POWERLITE SYSTEMS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                POWERLITE SYSTEMS FLAB
                                                                                                ProdusentPOWERLITE SYSTEMS
                                                                                                Produsentens varenummerFLAB
                                                                                                Varenummer1296445
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                POWERLITE SYSTEMS
                                                                                                ProdusentPOWERLITE SYSTEMS
                                                                                                Produsentens varenummerFLAB
                                                                                                Varenummer1296445
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePIC
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC16F
                                                                                                Silicon Core Number16F877A, 18F452, 18F4455
                                                                                                Kit ContentsMain Microcontroller Board, RS232 Connectivity, Stackable Prototype Boards, Documentation CD
                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                FLAB is a FLASH Lab PC104 style Pic Micro prototyping development system. The hardware consists of two parts. The FLASH Lab main board holds a socketed high performance 40 pin PIC microcontroller preprogrammed with bootloader software, 20MHz crystal, an RS232 interface and all other necessary hardware including an onboard 5V regulator. The FLASH Lab proto board is an unpopulated matrix board for inclusion of custom specific circuitry. Both boards carry a gold plated 40 pin PC104 stack through connector which enables the interconnection of all PIC microcontroller I/O between the main board and any number of stacked prototype boards. Spacers are provided to enable a solid stack assembly to be constructed which can be used for experimentation. The FLASH Lab development system is programmed and verified over a serial connection connected to a PC/laptop. This process does not require the use of a hardware programmer. Instead, the FLASH Lab can program itself using MicroCode Loader software.

                                                                                                • Rapid PC104 style prototyping with plug and play modular architecture
                                                                                                • Does not require a programmer
                                                                                                • Includes software to program user application over a serial connection
                                                                                                • Includes incredibly powerful 16F877A or 18F452 processor
                                                                                                • MAX233 serial interface
                                                                                                • 3 pin header for direct access to serial port DTR, TX and RX signals
                                                                                                • Auto reset enable/disable jumper for boot loader programming
                                                                                                • Gold contacts on pass through I/O connections for superior electrical contacts
                                                                                                • Header posts for connecting any I/O pin to direct/buffered RS232 signals

                                                                                                Applikasjoner

                                                                                                Automotive, Industrial, Consumer Electronics, Sensing & Instrumentation, Communications & Networking, System Monitoring, Audio, Imaging, Video & Vision

                                                                                                Innhold

                                                                                                Micro controller board, Prototyping board, CD.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                PIC

                                                                                                Core Sub-Architecture

                                                                                                PIC16F

                                                                                                Kit Contents

                                                                                                Main Microcontroller Board, RS232 Connectivity, Stackable Prototype Boards, Documentation CD

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                16F877A, 18F452, 18F4455

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423190
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.096
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway