Trenger du mer?
Antall | |
---|---|
1+ | kr 666,120 |
Produktinformasjon
Produktoversikt
Resistive touch Gen4 LCD CAPE module with 5" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
- 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
- 800 x 480 resolution
- EEPROM CAPE ID selection via DIP switch
- Offers significant improvement over the analogue interface of previous 4DCAPE models
- RoHS and CE compliant
Applikasjoner
Embedded Design & Development, Displays, Electronics Design, Hobby & Education, Consumer Electronics
Innhold
Module gen4-4DCAPE-50T, gen4-4DCAPE adaptor, 30 way FFC cable.
Merknader
Please note this product is only complatible with Beagle Bone Black and will not work with Beagle Bone White
Tekniske spesifikasjoner
5" Resistive Touch LCD Cape
-
Beagle Bone Black
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Australia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar