Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 227,160 |
5+ | kr 222,600 |
10+ | kr 218,150 |
20+ | kr 209,480 |
50+ | kr 201,280 |
Produktinformasjon
Produktoversikt
AMES50-36SNZ is an AMES50-NZ series AC/DC converter comes with terminal protective cover that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. This perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL 62368-1, design to meet EN61558, over-voltage class III.
- Input voltage range from 85 to 264VAC/47 to 63Hz, 120 to 373VDC
- Output voltage is 36V, output current is 1.45A
- Maximum output wattage is 52.2W, typical efficiency at 230VAC is 89%
- Typical low ripple and noise, regulated output
- Surge immunity 300VAC for 5s
- 3 years warranty
- Metal (1100 Aluminium, SGCC) case material
- Typical switching frequency is 65KHz
- Dimension (L x W x H) is 99.0 x 82.0 x 30.0mm
Tekniske spesifikasjoner
ITE
52.2W
1.45A
-
-
-
Fixed
To Be Advised
1Outputs
36VDC
-
-
-
85V AC to 264V AC
AMES50-NZ Series
Teknisk dokumentasjon (2)
Lovgivning og miljø
Sertifikat for produktsamsvar