2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Electric Motors
                                                                                                6. DC Motors
                                                                                                Skriv ut side

                                                                                                BLDC58-50L

                                                                                                DC Motor, Brushless, Integrated Electronics, Brushless, 24 V, 3650 rpm, 0.17 N-m, 50 W, 68 mm

                                                                                                ALLIED MOTION PREMOTEC
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ALLIED MOTION PREMOTEC BLDC58-50L
                                                                                                ProdusentALLIED MOTION PREMOTEC
                                                                                                Produsentens varenummerBLDC58-50L
                                                                                                Varenummer1784854
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                8 Du kan reservere varen nå
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
                                                                                                1+kr 2 711,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 2 711,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ALLIED MOTION PREMOTEC
                                                                                                ProdusentALLIED MOTION PREMOTEC
                                                                                                Produsentens varenummerBLDC58-50L
                                                                                                Varenummer1784854
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                DC Motor TypeBrushless
                                                                                                Supply Voltage VDC24V
                                                                                                Rotational Speed Max3650rpm
                                                                                                Torque Max0.17N-m
                                                                                                Power Rating50W
                                                                                                Motor Size68mm
                                                                                                External Length62.1mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                The BLDC58-50L is a Brushless DC Motor with integrated drive electronics providing up to 50W continuous output power and a variable speed proportional to a 0 to 5V control signal. The unit provides a compact solution to a variety of light industrial applications such as conveyor drives, paper feed and pump drives. Scientific applications include stirring equipment, peristaltic pumps, mixing machines, as well as any variable speed application that requires long maintenance free life and operating speeds from 100 to 3000rpm. The motor's design incorporates an external rotor and magnet system which provides particularly smooth running, high grade bearings and drive electronics.

                                                                                                • Velocity loop internal electronic control circuit
                                                                                                • Standard internal over-temperature protection
                                                                                                • Ball bearing system
                                                                                                • ≤100RPM Minimum regulated speed
                                                                                                • 3000RPM Maximum speed at rated torque
                                                                                                • 0.17Nm Rated torque
                                                                                                • 50W Continuous output power
                                                                                                • IP55 Protection rating

                                                                                                Applikasjoner

                                                                                                Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                Tekniske spesifikasjoner

                                                                                                DC Motor Type

                                                                                                Brushless

                                                                                                Rotational Speed Max

                                                                                                3650rpm

                                                                                                Power Rating

                                                                                                50W

                                                                                                External Length

                                                                                                62.1mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Supply Voltage VDC

                                                                                                24V

                                                                                                Torque Max

                                                                                                0.17N-m

                                                                                                Motor Size

                                                                                                68mm
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
                                                                                                Netherlands
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85011099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.5
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
                                                                                                Corporate Responsibility