2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Development Kits - FPGA / CPLD
                                                                                                Skriv ut side

                                                                                                CK-U1-VCU1287-G

                                                                                                Characterization Kit, Virtex UltraScale FPGA, IBERT, GTH/GTY Transceiver Evaluation, Vivado, NCNR

                                                                                                AMD
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                AMD CK-U1-VCU1287-G
                                                                                                ProdusentAMD
                                                                                                Produsentens varenummerCK-U1-VCU1287-G
                                                                                                Varenummer2802749
                                                                                                Også kjent somNon-Cancellable and Non-Returnable (NCNR)
                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 54 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 198 498,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 198 498,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                AMD
                                                                                                ProdusentAMD
                                                                                                Produsentens varenummerCK-U1-VCU1287-G
                                                                                                Varenummer2802749
                                                                                                Også kjent somNon-Cancellable and Non-Returnable (NCNR)
                                                                                                Silicon ManufacturerXilinx
                                                                                                No. of Bits-
                                                                                                Silicon Family NameVirtex UltraScale
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberXCVU095-FFVB2104E
                                                                                                Kit ContentsEval Board XCVU095-FFVB2104E, Samtec Bullseye Cable, 2xUSB Cable, Power Adapter, Vivado Design Suite
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                The CK-U1-VCU1287-G from Xilinx is a Virtex UltraScale FPGA VCU1287 characterization kit. The VCU1287 characterization kit provides everything user needs to characterize and evaluate the 32 GTH (16Gbps) and 32 GTY (30Gbps) transceivers available on the Virtex® UltraScale™ XCVU095-FFVB2104E FPGA. Each GTH and GTY quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connectors. The BullsEye connector allows user to connect to a broad range of evaluation platforms from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH or GTY Quad, four transmit/receive pairs enabling the highest level of flexibility in testing custom applications.

                                                                                                • Hardware, design tools, IP and pre-verified reference designs
                                                                                                • Integrated Bit Error Ratio Test (IBERT) reference design
                                                                                                • BullsEye connector supporting a full quad with four transmit/receive pairs
                                                                                                • 14 BullsEye connector pads and reference clocks, backplane emulation connector
                                                                                                • 2 pairs of differential MRCC I/P with SMA connector expand I/O with 3 FPGA mezzanine card interface
                                                                                                • 1176K system logic cells Virtex UltraScale XCVU095-FFVB2104E FPGA
                                                                                                • 768 DSP slices, 60.8Mb memory, 32 GTH 16.3Gb/s transceivers, 832 I/0 pins
                                                                                                • On board GT reference clock generation provided via SuperClock-2 interface

                                                                                                Applikasjoner

                                                                                                Embedded Design & Development

                                                                                                Innhold

                                                                                                VCU1287 characterization board, Samtec Bullseye cable, Micro USB cable, Power adapter, Full seat of Vivado® design suite: design edition, Mini USB cable, Power cord.

                                                                                                Advarsler

                                                                                                Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                Merknader

                                                                                                Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Silicon Family Name

                                                                                                Virtex UltraScale

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Eval Board XCVU095-FFVB2104E, Samtec Bullseye Cable, 2xUSB Cable, Power Adapter, Vivado Design Suite

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Core Number

                                                                                                XCVU095-FFVB2104E

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                EOL Notices EN

                                                                                                Operating Instructions EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90308200
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.00308