2. Optoelectronics & Displays
                      3. LED Products
                      4. LED Holders & Clips
                      Skriv ut side

                      2154235-2

                      LED Socket, 35.85 mm x 29.6 mm, White, Plastic, Philips Lumileds LUXEON S LEDs

                      AMP - TE CONNECTIVITY 2154235-2
                      AMP - TE CONNECTIVITY 2154235-2
                      AMP - TE CONNECTIVITY 2154235-2
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentAMP - TE CONNECTIVITY
                      Produsentens varenummer2154235-2
                      Varenummer2101795
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentAMP - TE CONNECTIVITY
                      Produsentens varenummer2154235-2
                      Varenummer2101795
                      Teknisk datablad

                      Data Sheet

                      No. of LEDs1LEDs
                      Holder TypeSocket
                      Product Range-
                      SVHCTo Be Advised

                      Produktoversikt

                      The 2154235-2 is a type LS solderless LED Socket with optics latches. Type LS is a quick termination connector system for use with the Philips Lumileds LUXEON S. The connector features easy, snap-together tool-less insulation displacement termination to the customer's commonly available 24AWG wire. Termination to the LUXEON S LED is simplified by the use of an easily applied locator frame that pre-positions the LED on a customer's heatsink prior to final connectorization using the socket. It eliminates the need to design, manufacture and integrate a complex metal clad circuit board (MCPCB) assembly into the lighting fixture. This frees the lighting fixture designer to move beyond the limitations inherent in planar MCPCB LED assemblies. The ability to easily place an LED anywhere in a fixture using simple hand tools provides the fixture designer with a broad range of novel integration possibilities.

                      • LED locator to aid assembly
                      • Three screw attachment using M3 or #4 screws
                      • No-strip IDC termination of 24 AWG solid and stranded wires
                      • Integral thermal spring frame helps provide adequate normal force for LED to heat sink
                      • Low profile - housing optical interference <lt/>2% of total LED light output

                      Applikasjoner

                      LED Lighting, Industrial

                      Advarsler

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniske spesifikasjoner

                      No. of LEDs

                      1LEDs

                      Product Range

                      -

                      Holder Type

                      Socket

                      SVHC

                      To Be Advised

                      Teknisk dokumentasjon (5)

                      Application Note EN

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Tilknyttede produkter

                      1 produkt funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      China
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.01