2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Connectors
                                                                                                Skriv ut side

                                                                                                MS27656T17B35S

                                                                                                Circular Connector, MIL-DTL-38999 Series I, MS27656 Series, Wall Mount Receptacle, 55 Contacts

                                                                                                Date/Lot Code

                                                                                                AMPHENOL INDUSTRIAL
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                AMPHENOL INDUSTRIAL MS27656T17B35S
                                                                                                ProdusentAMPHENOL INDUSTRIAL
                                                                                                Produsentens varenummerMS27656T17B35S
                                                                                                Varenummer1595236
                                                                                                ProduktsortimentMS27656 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                20 På Lager
                                                                                                Levering om 5 virkedager(Direkte levering fra leverandøren)
                                                                                                Bestill før kl. 17.00
                                                                                                Antall
                                                                                                1+kr 1 703,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 703,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                AMPHENOL INDUSTRIAL
                                                                                                ProdusentAMPHENOL INDUSTRIAL
                                                                                                Produsentens varenummerMS27656T17B35S
                                                                                                Varenummer1595236
                                                                                                ProduktsortimentMS27656 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Military SpecificationMIL-DTL-38999 Series I
                                                                                                Product RangeMS27656 Series
                                                                                                Circular Connector Shell StyleWall Mount Receptacle
                                                                                                No. of Contacts55Contacts
                                                                                                Circular Connector Contact TypeCrimp Socket
                                                                                                Coupling StyleBayonet
                                                                                                Insert Arrangement17-35
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold
                                                                                                Insert RotationN
                                                                                                Service ClassEnvironmentally Sealed
                                                                                                SVHCCadmium (07-Jul-2017)

                                                                                                Produktoversikt

                                                                                                The MS27656T17B35S from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 55 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

                                                                                                • High reliability, moisture and corrosion resistant
                                                                                                • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
                                                                                                • 500 mating cycles, IP67 environmental protection
                                                                                                • Operates at extreme temperature range of -65°C to +200°C
                                                                                                • Minimum insulation resistance is 5000Mohm
                                                                                                • Scoop proof to eliminate the possibility of contact damage
                                                                                                • Quick mating, three-point bayonet coupling and 5 key/keyway mating
                                                                                                • Self locking connector system, breakaway lanyard release style
                                                                                                • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                • Copper alloy crimp socket contacts with gold plating

                                                                                                Applikasjoner

                                                                                                Aerospace, Defence, Military, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Military Specification

                                                                                                MIL-DTL-38999 Series I

                                                                                                Circular Connector Shell Style

                                                                                                Wall Mount Receptacle

                                                                                                Circular Connector Contact Type

                                                                                                Crimp Socket

                                                                                                Insert Arrangement

                                                                                                17-35

                                                                                                Connector Body Plating

                                                                                                Olive Drab Chromate over Cadmium

                                                                                                Contact Plating

                                                                                                Gold

                                                                                                Service Class

                                                                                                Environmentally Sealed

                                                                                                Product Range

                                                                                                MS27656 Series

                                                                                                No. of Contacts

                                                                                                55Contacts

                                                                                                Coupling Style

                                                                                                Bayonet

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Insert Rotation

                                                                                                N

                                                                                                SVHC

                                                                                                Cadmium (07-Jul-2017)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Nei
                                                                                                RoHS-samsvar angående ftalater:Nei
                                                                                                SVHC:Cadmium (07-Jul-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.053977