Antall | |
---|---|
1+ | kr 173 757,000 |
Produktinformasjon
Produktoversikt
WST7B3 is a single-channel, rack-mountable power amplifier designed to high performance standards. The WST7B3 develops a maximum of 900 watts of power into a 4 Ohm load. The amplifier will drive the full range of Wilcoxon shakers, with the ability to drive the larger shakers to the full performance limits of the shakers. The WST7B3 combines the latest power amplifier technology with uniquely simple circuit technology to reduce distortion of all types, and at all power levels, over the full frequency range. In addition to performance achievements, the power amplifier is designed for long-term reliability and exceptional resistance to abusive operating conditions. The power amplifier has circuit breaker protection for AC power input.
- Frequency response range from 0.5Hz to >20kHz
- 2.4V rms (3.39peak/peak) maximum signal
- 10kohm approximate impedance
- Dimension is 19” wide, 17.5” deep, 5.25” high
- Power requirements (120V, 15A)
Tekniske spesifikasjoner
Power Amplifier
-
Amphenol Wilcoxon F3, F4, F10 Electromagnetic, F7, F7-1 Piezoelectric Shakers & Matching Networks
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:United States
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar