2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Connectors
                                                                                                Skriv ut side

                                                                                                D38999/20ZE26PN

                                                                                                Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 26 Contacts

                                                                                                AMPHENOL LTD
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                AMPHENOL LTD D38999/20ZE26PN
                                                                                                ProdusentAMPHENOL LTD
                                                                                                Produsentens varenummerD38999/20ZE26PN
                                                                                                Varenummer2388548
                                                                                                ProduktsortimentD38999/20 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                270 På Lager
                                                                                                Levering om 5 virkedager(Direkte levering fra leverandøren)
                                                                                                Bestill før kl. 17.00
                                                                                                Antall
                                                                                                1+kr 1 375,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 375,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                AMPHENOL LTD
                                                                                                ProdusentAMPHENOL LTD
                                                                                                Produsentens varenummerD38999/20ZE26PN
                                                                                                Varenummer2388548
                                                                                                ProduktsortimentD38999/20 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Military SpecificationMIL-DTL-38999 Series III
                                                                                                Product RangeD38999/20 Series
                                                                                                Circular Connector Shell StyleWall Mount Receptacle
                                                                                                No. of Contacts26Contacts
                                                                                                Circular Connector Contact TypeCrimp Pin
                                                                                                Coupling StyleThreaded
                                                                                                Insert Arrangement17-26
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                Connector Body PlatingBlack Zinc Nickel
                                                                                                Contact MaterialCopper Alloy
                                                                                                Contact PlatingGold
                                                                                                Insert RotationN
                                                                                                Service ClassGeneral Duty
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                The D38999/20ZE26PN from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 26 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.

                                                                                                • High reliability, moisture and corrosion resistant
                                                                                                • Outstanding EMI, RFI shielding protection
                                                                                                • 500 mating cycles, high durability versions are available with 1500 mating cycles
                                                                                                • Operates at extreme temperature range of -65°C to +200°C
                                                                                                • Minimum insulation resistance is 5000Mohm (under 500VDC)
                                                                                                • Scoop proof to eliminate the possibility of contact damage
                                                                                                • IP67 environmental protection
                                                                                                • Self locking connector system, triple start threaded coupling
                                                                                                • Aluminium alloy body material with black zinc nickel plating
                                                                                                • Copper alloy crimp pin contacts with gold plating

                                                                                                Applikasjoner

                                                                                                Aerospace, Defence, Military, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Military Specification

                                                                                                MIL-DTL-38999 Series III

                                                                                                Circular Connector Shell Style

                                                                                                Wall Mount Receptacle

                                                                                                Circular Connector Contact Type

                                                                                                Crimp Pin

                                                                                                Insert Arrangement

                                                                                                17-26

                                                                                                Connector Body Plating

                                                                                                Black Zinc Nickel

                                                                                                Contact Plating

                                                                                                Gold

                                                                                                Service Class

                                                                                                General Duty

                                                                                                Product Range

                                                                                                D38999/20 Series

                                                                                                No. of Contacts

                                                                                                26Contacts

                                                                                                Coupling Style

                                                                                                Threaded

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Insert Rotation

                                                                                                N

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Teknisk dokumentasjon (3)

                                                                                                One Page Summary EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.001